Overview of GRM21BR61A476ME15L by Murata Manufacturing Co Ltd.
The GRM21BR61A476ME15L is a high-capacity ceramic capacitor designed by Murata Manufacturing Co., Ltd., one of the global leaders in electronic components. This component features a substantial 47 µF capacitance in a compact 0805 package size (2.0 x 1.25 x 1.25 mm), making it an ideal choice for space-constrained applications. It operates within a temperature range of -55°C to +85°C, with a rated voltage of 10 V. The X5R temperature coefficient provides a stable capacity over a broad temperature range, making it highly reliable in diverse operating conditions. RoHS compliance and an EAR99 ECCN code highlight its suitability for global use in a wide range of applications. With a factory lead time of approximately 10 weeks as of the current writing, planning is critical for integrating this component into production schedules.
Industry Applications for GRM21BR61A476ME15L
The versatility of the GRM21BR61A476ME15L allows it to be suited for various applications across multiple industries. Some of the key use cases include:
- Consumer Electronics: May be suitable for smartphones, tablets, and laptops where high capacitance and compact size are crucial.
- Automotive: Potentially used in automotive control units, infotainment systems, and GPS devices, where reliability over a wide temperature range is required.
- Energy: Could serve in power supply units, smart meters, and renewable energy controllers, benefiting from its robust voltage rating and stable capacitance over temperature variations.
- Education and Research: May be used in laboratory equipment and research projects requiring precise electronic components with specific capacitance and temperature characteristics.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd. is a world-renowned leader in the design and manufacture of electronic components, specifically known for their advanced range of capacitors. This includes the GRM21BR61A476ME15L ceramic capacitor, among others. Murata capacitors are distinguished by their quality, reliability, and innovation in compact, high-capacity designs. Known for their pioneering work in multi-layer ceramic capacitors, Murata ensures their products meet the stringent requirements of various industries, from consumer electronics to automotive. Their dedication to research and development continues to push the boundaries of technology, setting new standards in the electronics world.
Where to Find GRM21BR61A476ME15L by Murata Manufacturing Co Ltd
Procuring the GRM21BR61A476ME15L capacitor is straightforward through platform like findchips.com. Interested buyers can compare current stock levels across various distributors. Notable distributors historically stocking this part include Newark, DigiKey, Avnet Americas, and Mouser Electronics among others. However, for the most current availability and pricing, click on the links to navigate directly to findchips.com. For alternatives or similar parts manufactured by Murata or other brands, the Ceramic Capacitors section offers a comprehensive list to compare different options.