Overview of GRM31CR60J227ME11L by Murata Manufacturing Co Ltd.
The GRM31CR60J227ME11L is a Ceramic Capacitor developed by Murata Manufacturing Co Ltd, a key player in the electronic components industry. This component is part of the ceramic capacitors category, known for their stability, reliability, and high performance in a wide range of environments and applications. The specific features of GRM31CR60J227ME11L, such as its capacitance of 220 µF, make it a noteworthy component for several technical applications.
This capacitor is designed with a dielectric material of ceramic, possessing a size code of 1206, which translates into a physical dimension of 3.2 mm in length and 1.6 mm in width and height. It’s mounted feature is surface mount, making it suitable for a variety of modern, compact electronic devices. The product is compliant with various standards, including a Pbfree and RoHS code of “Yes,” ensuring it meets current environmental and safety regulations.
Characterized by a multilayer design, the GRM31CR60J227ME11L is engineered to operate within a temperature range of -55 °C to +85 °C, making it versatile for different climatic conditions. The capacitor’s negative and positive tolerance are both set at 20%, and it has a rated DC voltage (URdc) of 6.3 V. The temperature characteristics code of X5R indicates a high level of stability across a significant temperature range, representing a balance between capacity and stability in various working conditions.
Industry Applications for GRM31CR60J227ME11L
The unique attributes of GRM31CR60J227ME11L make it potentially suitable for a broad spectrum of applications and industries. Here are some key areas where this component may be utilized:
- Telecommunications: Its small size, temperature resilience, and reliability could make it a candidate for use in telecom infrastructure, such as base stations, satellite communications, and networking equipment.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops may benefit from the compact and efficient nature of this ceramic capacitor, especially in power regulation and audio circuits.
- Automotive: The wide operating temperature range and reliability under varying conditions could see this component used in automotive electronics, including infotainment systems, engine control units, and safety sensors.
- Industrial: Its durability and efficiency could make it suitable for control systems, power supply modules, and environmental monitoring equipment within industrial settings.
- Education and Research: It may also find applications in experimental setups, educational kits, and research projects that require reliable componentry in their electrical circuits.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a renowned leader in the electronics sector, particularly well-known for its high-quality capacitors, including ceramic capacitors. The company produces a wide range of components essential for numerous electronic devices and systems. The GRM31CR60J227ME11L is a testament to Murata’s commitment to quality, reliability, and innovation, exemplifying their specialty in designing capacitors that meet the demands of various applications, from consumer electronics to industrial machinery. Murata’s capacitors are distinguished by their performance, precision, and stability – characteristics that have positioned the company at the forefront of the components industry.
Where to Find GRM31CR60J227ME11L by Murata Manufacturing Co Ltd
For technical engineering or procurement professionals looking to purchase the GRM31CR60J227ME11L, findchips.com offers a reliable platform to find this part. On FindChips, you can also explore other Ceramic Capacitors that might suit your specific needs, either from Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as Win Source Electronics, Perfect Parts Corporation, New Advantage Corporation, and Farnell have stocked this part, but stock levels and pricing are subject to change, so it’s advisable to check FindChips for the current situation.