Overview of HCPL-3120-000E by Avago Technologies
The HCPL-3120-000E is a 1 channel logic output optocoupler, featuring a dual-in-line package (DIP-8) and RoHS compliance. It leverages a logic IC output for high speed and minimal propagation delay. This part is designed to support isolation voltages up to 3750 volts, offering an effective solution for systems needing stringent voltage isolation between the input and output. Its operating temperature ranges from -40 °C to 100 °C, enabling its use in various environmental conditions. With a maximum forward current of 0.016 A and a nominal supply voltage ranging from 15 V to 35 V, it fits well into many digital interfacing applications.
Industry Applications for HCPL-3120-000E
Given its properties and features, the HCPL-3120-000E could be potentially used in various industries. Here are some considered applications:
- Renewable Energy: In solar inverters and wind turbine controls, the potential use of the HCPL-3120-000E might include isolating sensitive control electronics from higher-power switching devices. The high isolation voltage is critical in such environments where electrical isolation prevents system failures and maintains safety.
- Transportation and Logistics: For electric vehicles and other transportation infrastructure, managing power through high-reliability components like the HCPL-3120-000E could potentially aid in the safe and efficient operation of vehicle control systems.
- Robotics and Drones: The robust response time and secure electrical isolation properties could make the HCPL-3120-000E a suitable choice for use in safety-critical communication interfaces within autonomous systems.
Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Avago Technologies
Avago Technologies, now part of Broadcom Inc., is a leading developer, designer, and global supplier of a broad range of analog semiconductor devices. They focus heavily on Optocoupler products and technologies within the optoelectronics sector, offering a diverse range of components that enhance the performance and reliability of electronic systems. The HCPL-3120-000E is one of the examples of their innovative approach to integrating high-speed digital interfacing with robust electrical isolation, suitable for complex electronic environments.
Where to Find HCPL-3120-000E by Avago Technologies
To source the HCPL-3120-000E, visiting findchips.com is highly recommended. Here, you can locate current stock levels and competitive pricing from a range of distributors. Historically, distributors such as LCSC and Chip 1 Exchange have stocked this part, but availability can vary.
For alternative Optocoupler options that might be offered by Avago Technologies or other manufacturers, exploring the relevant category on findchips.com provides a diverse selection to meet different design requirements.