Overview of HX1188FNL by Pulse Electronics Corporation
The HX1188FNL is a datacom transformer designed for general purpose applications. It features a turns ratio of 1:1, making it suitable for various signal coupling applications. With a primary inductance of 350 µH, this transformer can effectively handle data transmission while ensuring signal integrity. The device is compliant with RoHS standards, which indicates that it meets the requirements for hazardous substances in electronic components.
This transformer is specifically designed for surface mounting, which provides ease of integration into compact electronic systems. The physical dimensions are as follows: a height of 5.99 mm, a length of 12.7 mm, and a width of 9.09 mm. The HX1188FNL also has an impressive isolation voltage of 1.5 kV, ensuring that it can effectively prevent feedback and noise disturbances between circuits, which is vital in data communication applications. The operational temperature range of this component is from -40°C to 85°C, allowing it to function reliably under various environmental conditions.
As of the current writing, the factory lead time for this part is approximately seven weeks, which is an important consideration for procurement timelines. Overall, the HX1188FNL represents a versatile and robust choice in the realm of datacom transformers.
Industry Applications for HX1188FNL
The HX1188FNL may find applications across several industries due to its versatile specifications. Here are a few potential use cases:
- Telecommunications: In telecommunication equipment, the 1:1 turns ratio and 350 µH inductance could make this transformer useful for signal coupling in network devices. It might be incorporated within routers or switches to facilitate reliable data transfer while minimizing interference.
- Data Communication Systems: The transformer’s compliance with RoHS and ability to withstand a high isolation voltage could support its application in high-speed data transmission systems. It might be used in devices requiring the segregation of circuit paths, which is crucial for maintaining signal clarity in applications like base stations and modems.
- Consumer Electronics: The small footprint of the HX1188FNL aligns it well with consumer electronics where space is a premium. It could potentially be utilized in devices such as televisions and audio systems, where signal integrity is required to ensure high-quality performance.
- Networking Equipment: The specifications of the HX1188FNL could make it suitable for various networking hardware, possibly including adapters and extenders. The operational temperature range allows it to function effectively in environments with varying thermal conditions.
It’s worth noting that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Pulse Electronics Corporation
Pulse Electronics Corporation is a manufacturer known for its wide range of electronic components, particularly in the area of transformers. As a trusted source for Pulse/Datacom Transformers, Pulse Electronics focuses on delivering quality components that meet specific electronic needs, including those found in telecommunications, data communications, and various consumer applications.
The company produces a variety of transformers, including models similar to the HX1188FNL. They emphasize compliance with industry standards such as RoHS and PB-free coding, showcasing their commitment to environmental responsibility. By manufacturing a reliable and diverse set of components, Pulse Electronics Corporation aims to address the varying demands of modern electronic designs.
Research Price and Stock for HX1188FNL by Pulse Electronics Corporation on Findchips.com
For those interested in acquiring the HX1188FNL, it’s advisable to research the stock and pricing through Findchips. This platform provides a comprehensive view of the available inventory for this part as well as pricing from various distributors.
Historically, the HX1188FNL has been available through several distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Mouser Electronics
- DigiKey
It is important to check Findchips for the latest availability and pricing, as stock levels may fluctuate over time. Additionally, the Pulse/Datacom Transformers link can be utilized to explore alternate parts that may be offered by Pulse Electronics Corporation or other manufacturers, which may suit your application needs.