Overview of HX5120NLT by Pulse Electronics Corporation
The HX5120NLT is a datacom transformer designed for general-purpose applications. It features a 1:1 turns ratio (1CT:1CT), making it suitable for various signal transmission scenarios. This component is optimized for surface-mounted technology (SMT) and has an overall height of 2.08 mm, a length of 16.51 mm, and a width of 9.14 mm, allowing for efficient integration into compact electronic assemblies.
Manufactured by Pulse Electronics Corporation, the HX5120NLT supports a high isolation voltage of 1500 V, which is essential for maintaining signal integrity in sensitive applications. Its primary inductance rating is 350 µH, a crucial specification for determining the component’s performance in filtering and signal coupling tasks. The operating temperature range is robust, spanning from -40 °C to 85 °C, allowing for deployment in various environmental conditions. Additionally, this part is RoHS compliant, ensuring it meets regulations concerning hazardous substances.
As of the current writing, the HX5120NLT is active in the market, and any specific factory lead times should be verified with suppliers. Overall, this transformer exemplifies the performance and reliability expected from Pulse Electronics’ product offerings.
Industry Applications for HX5120NLT
The HX5120NLT could be potentially utilized across various industries due to its versatile specifications. Here are a few examples of where this transformer might find applications:
- Industrial Automation: In automation systems, the HX5120NLT might play a role in signal isolation and noise filtering for sensors and actuators. Its high isolation voltage and robust inductance could support reliable data transmission in control systems.
- Computing and Data Storage: This transformer could be integrated into data storage devices to improve signal integrity during data transmission processes. Its compact size and surface mounting features support high-density designs, which are pivotal in modern computing environments.
- Telecommunications: The HX5120NLT might be used in telecommunications equipment where it could assist in signal modulation and demodulation processes. The 1:1 turns ratio allows for effective signal transfer between components in communication systems.
- Communication and Networking: This part may also be suitable for network equipment such as routers and switches, potentially providing isolation and noise reduction that are critical for maintaining high data integrity and speed in network communications.
It is essential to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to industry standards and specific application requirements.
About Pulse Electronics Corporation
Pulse Electronics Corporation is recognized for its expertise in manufacturing transformers, including the HX5120NLT and other similar components. The company specializes in Pulse/Datacom Transformers, providing innovative solutions designed to meet the diverse needs of the electronics industry.
Pulse Electronics emphasizes quality and reliability, ensuring that their transformers comply with international standards. Their product lineup includes a variety of transformers suited for different applications, from industrial environments to telecommunications. By focusing on cutting-edge technology and stringent testing protocols, Pulse Electronics Corporation aims to deliver components that meet or exceed operational expectations in demanding conditions.
Research Price and Stock for HX5120NLT by Pulse Electronics Corporation on Findchips.com
For engineers and procurement professionals looking to integrate the HX5120NLT into their projects, it is advisable to research current stock and pricing at Findchips.com. This platform provides comprehensive data regarding the availability of electronic components, including the Pulse/Datacom Transformers subcategory, where you can locate alternate parts offered by Pulse Electronics Corporation or other manufacturers.
The HX5120NLT has historically been available through several distributors, including:
- Win Source Electronics
- Master Electronics
- Mouser Electronics
- DigiKey
However, potential buyers should check Findchips for current stock levels and pricing, as these details are subject to change frequently.