ILD213T by Vishay Intertechnologies

Overview of ILD213T by Vishay Intertechnologies

The ILD213T by Vishay Intertechnologies is a dual-channel, transistor output optocoupler which features a maximum isolation voltage of 4000V and a dual element configuration within a small outline integrated circuit (SOIC-8) package. This component is designed for safety and precision in environments where isolation is necessary to protect against high voltage and ensure signal integrity. Its key features also include a minimum collector-emitter breakdown voltage of 70V, and it operates effectively within a wide temperature range of -55°C to +100°C, making it versatile for various high-demand applications. Certified with the compliance codes of Pb-Free, RoHS, REACH, and has additional certifications such as IEC-60747-5-5 and UL recognized, ensuring its suitability for global markets. The part is described to be in an active lifecycle phase according to the manufacturer with a factory lead time of 6 weeks and 1 day as per current data.

Industry Applications for ILD213T

The specific attributes of the ILD213T make it potentially suitable for a variety of sectors that require robust electrical isolation combined with precise data transmission capabilities. Note, the potential applications listed below are conceptual and should be validated by engineering and design teams for industrial compatibility and regulatory compliance:

  • Aerospace and Defense: The high isolation voltage and robust temperature tolerance of the ILD213T potentially makes it suitable for aerospace hardware, such as satellites, where components must operate reliably in extreme environmental conditions.
  • Renewable Energy: In solar inverters and wind turbine controls, ensuring electrical isolation is crucial. The ILD213T could potentially be effective in these setups to help manage power and signal transmission safely across different parts of the system.
  • Robotics and Drones: Given its capacity to operate over a wide temperature range and provide reliable signaling capabilities, the ILD213T might possibly be integrated into robotics and unmanned aerial vehicles for handling navigational and control communications.

These industry applications are examples where the part might be useful, but specific standards and additional requirements for each application must be thoroughly assessed.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent global manufacturer specializing in discrete semiconductors and passive electronic components. Vishay provides a wide variety of optocoupler devices, which are part of its extensive optoelectronics product line. The ILD213T is among the offerings that underscore Vishay’s commitment to providing high-reliability components suitable for demanding environments and safety-critical applications. Known for their innovation in the field, Vishay’s products are integral to many sectors, facilitating automotive, industrial, computing, consumer, telecommunications, military, aerospace, and medical applications.

Where to Find ILD213T by Vishay Intertechnologies

The ILD213T by Vishay Intertechnologies can be sourced from various distributors. Historically, this component has been available at distributors such as New Advantage Corporation, LCSC, Avnet Asia, TME, and Mouser Electronics among others. However, potential buyers should check findchips.com to determine current availability, compare stock levels, and pricing from different distributors. Furthermore, if you are also exploring alternatives within the same component category, findchips.com additionally offers a platform where you can review other Optocoupler devices that might be offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for ILD213T and other Optocoupler / Optoelectronics at findchips.com