ILHB1206ER121V by Vishay Intertechnologies

Overview of ILHB1206ER121V by Vishay Intertechnologies

The ILHB1206ER121V is a ferrite chip featuring a combination of specific attributes that make it suitable for a variety of electronic applications. This component operates with a rated current of 6A and is designed with a DC resistance of 0.02 ohm. It adopts a 1206 case code which refers to its dimensions of 3.2 mm in length, 1.6 mm in width, and a height of 1.1 mm. The ferrite bead is constructed with multilayer technology, optimizing its performance within data line filter applications.

Manufactured by Vishay Intertechnologies, the ILHB1206ER121V is compliant with both RoHS and Reach regulations, denoting its environmentally safe profile. The part is active in its life cycle, indicating that it is currently being produced and is available for procurement. One of the unique features of this ferrite bead is its nickel barrier plating, which significantly reduces the risk of silver migration, thus enhancing reliability in various applications.

This part is designed to operate over a wide temperature range, from -55 °C to a maximum of 125 °C, accommodating diverse operating environments. It features a filter type designated as a ferrite chip, which is optimized for high-frequency applications, with a maximum operational frequency reaching up to 100 MHz. With a significant output impedance of 120 ohm, this part is tailored for specific signal integrity needs, making it an excellent choice for filtering applications. Additionally, the factory lead time for this component is currently noted to be approximately 13 weeks and 3 days.

Industry Applications for ILHB1206ER121V

Given the specifications and characteristics of the ILHB1206ER121V, several industries could potentially benefit from the integration of this ferrite bead in their products. Here are a few example industry applications:

  • Healthcare: The component could possibly be used in medical devices, where signal integrity is crucial. For instance, its low DC resistance may support devices that require accurate data transmission without significant signal degradation.
  • Electronic Manufacturing: In the production of electronic circuits, the ILHB1206ER121V might be used as part of data line filters to minimize interference. This could be particularly beneficial in applications where electromagnetic compatibility is a concern.
  • Telecommunications: The ferrite bead’s capability to handle high frequencies could potentially make it suitable for use in communication devices that transmit data over various frequencies, ensuring clear signal transmission and reception.
  • Consumer Electronics: This part might also find applications in consumer electronics, like smartphones and tablets, where high-speed data transmission is essential. Its compact size fits well with the miniature designs of modern consumer products.
  • Industrial Automation: In industrial settings, the ILHB1206ER121V could potentially be used in the production of control systems or automation equipment to filter out noise and improve the reliability of signals being sent between devices.

It’s important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies has established itself as a key player in the development and production of various electronic components, particularly in the realm of filters, including ferrite chips like the ILHB1206ER121V. The company is recognized for its commitment to quality and innovation, servicing a wide range of sectors including automotive, telecommunications, and consumer electronics.

The company manufactures a variety of similar parts that fall within the category of Data Line Filters, providing solutions for noise reduction and signal integrity across different electronic applications. Their focus on compliance and reliability makes their products ideal for demanding environments where consistent performance is essential.

Where to Find ILHB1206ER121V by Vishay Intertechnologies

For those interested in procuring the ILHB1206ER121V, a good starting point would be to explore its availability on findchips.com. This site allows users to compare pricing and stock levels across multiple distributors. The component has historically been available through distributors including:

  • Chip1Stop
  • Avnet Asia
  • Tti
  • Mouser Electronics

Users are encouraged to visit findchips to obtain the most current stock levels and pricing for the ILHB1206ER121V and to explore other Data Line Filters that may be offered by Vishay Intertechnologies or other manufacturers. This resource provides a wealth of information for engineers and procurement professionals looking to make informed purchasing decisions.

Compare pricing for ILHB1206ER121V and other Data Line Filters / Filters at findchips.com