Overview of IRA-S210ST01 by Murata Manufacturing Co Ltd
The IRA-S210ST01 is an analog passive infrared (PIR) sensor designed for motion sensing applications within a detection angle of 45 degrees, suitable for operating between 2 to 15V. This component is part of the IRA-S series, specifically tailored for robust performance with a sleek design that ensures sensitivity and efficiency without an identified specific lens type or color. Available for surface mounting, the device boasts a considerable temperature range of -40 °C to +70 °C, making it versatile across various environmental conditions.
This product’s quality and compliance are affirmed as it adheres to key industry standards, including RoHS compliance, signifying freedom from hazardous substances in its manufacturing. It is classified under the active life cycle status, ensuring continuous production and support from Murata. Notable features are its spectral response within the range of 4000-10000 nanometers and a terminal finish of nickel, enhancing its durability and performance in diverse applications.
Industry Applications for IRA-S210ST01
- Consumer Electronics: Devices such as automated lighting systems, smart home devices, and energy-efficient appliances might utilize the IRA-S210ST01 for effective room occupancy sensing, thereby enhancing usability and energy-saving features. Given its broad spectral response, the sensor could potentially align with the human body’s heat emissions to control devices based on presence.
- Security and Surveillance: In security systems, such devices are essential for motion detection in controlled areas. The sensor could potentially integrate with alarm systems to trigger alerts when motion is detected within its prescribed range and field of view, providing a reliable solution for safety and security monitoring.
- Internet of Things (IoT): The IRA-S210ST01 might also feature in IoT networks, facilitating automated responses and connectivity across smart environments. Its operational voltage range is suitable for battery-operated IoT devices, making it a viable option for incorporating into wearable technologies and other portable smart devices.
- Industrial Automation: For applications requiring precise environmental control or occupancy management, such as in automated HVAC systems or smart lighting controls in factories or warehouses, this sensor could possibly offer the required sensitivity and operational range.
Note that these applications are conceptual and would require in-depth analysis and verification by engineering teams to confirm compatibility with specific use-case requirements and adherence to industry standards.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a leading innovator and manufacturer in the field of electronic components, particularly well-regarded for their range of sensors and transducers. Within the domain of Infrared Sensors, including the IRA-S210ST01, Murata has established a reputation for producing high-quality, durable, and highly functional sensors that cater to a broad spectrum of industrial applications from consumer electronics to industrial automation systems. The company places a strong emphasis on reliability and environmental compatibility, with products designed to meet stringent compliance standards such as RoHS and REACH.
Where to Find IRA-S210ST01 by Murata Manufacturing Co Ltd
To procure the IRA-S210ST01, interested buyers should research findchips.com. The site provides current stock levels and pricing across various distributors that have historically included Avnet Asia, Mouser Electronics, and DigiKey, among others. Moreover, for alternatives or related offerings in the category of Infrared Sensors, findchips.com is an excellent resource for comparing options from Murata as well as other manufacturers.
Compare pricing for IRA-S210ST01
and other Infrared Sensors at findchips.com