Overview of IRLML6246TRPBF by Infineon Technologies AG
The IRLML6246TRPBF is a Power Field-Effect Transistor designed to deliver efficient switching capabilities in various electronic applications. This N-channel MOSFET operates with a continuous drain current of up to 4.1A while accommodating a maximum drain-source voltage of 20V. With an on-resistance of 0.046 ohms and a threshold voltage of 800 mV, this component is optimized for low-power loss and increased energy efficiency.
Manufactured by Infineon Technologies AG, this part is housed in a compact SOT-23 package, designated TO-236AB, which ensures ease of integration into space-constrained designs. Additionally, it features a built-in diode, providing further utility in certain applications. The IRLML6246TRPBF is halogen-free and compliant with RoHS standards, making it suitable for environmentally friendly designs. It exhibits an operating temperature range from -55 °C to 150 °C, thereby allowing for versatility in a range of environments. Overall, these attributes position the IRLML6246TRPBF as a reliable choice for various electronic solutions.
Industry Applications for IRLML6246TRPBF
The IRLML6246TRPBF could potentially find applications across several industries. Below are a few illustrative examples of how this part might be utilized:
- Energy and Power Systems: In energy management systems, this transistor might be used for controlling power electronics, such as inverters or converters. Its low on-resistance could improve efficiency in current management and overall power conversion.
- Transportation and Logistics: This part may find use in electric vehicle charging systems or in various vehicle control units. Given its capacity to handle significant drain currents, it could play a critical role in power distribution and switching applications within automotive electronics.
- Renewable Energy: The IRLML6246TRPBF might be used in solar inverters to manage the current flow from solar panels to batteries or the grid. Its high current capability and low power loss are advantageous in optimizing the performance of renewable energy systems.
- Consumer Electronics: This part could also potentially be utilized in power management systems of consumer devices, such as tablets or laptops, where efficient switching is critical for minimizing heat and improving battery life.
These potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is recognized for its broad portfolio of semiconductor components, particularly in the realm of Power Field-Effect Transistors (FETs). Their commitment to innovation has positioned them as a key player in the global electronic parts market. The IRLML6246TRPBF exemplifies their design philosophy, focusing on efficiency, reliability, and environmental compliance.
Infineon also manufactures other similar parts within the domain of Power Field-Effect Transistors, which are designed to meet varying requirements in terms of voltage, current handling, and package type. These additional components enhance the versatility of their offerings and provide various options for engineers and procurement teams looking for tailored solutions in their electronic designs.
Research Price and Stock for IRLML6246TRPBF by Infineon Technologies AG on Findchips.com
It is advisable to conduct research on the current stock and pricing for the IRLML6246TRPBF at Findchips. This part can be categorized under Power Field-Effect Transistors, where users may also find alternate parts offered by Infineon Technologies AG and other manufacturers.
Historical availability of the IRLML6246TRPBF has been noted at distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and DigiKey. However, for the most accurate and up-to-date information on stock levels and pricing, visiting Findchips is recommended.