Overview of IRM-60-24 by Mean Well
The IRM-60-24 is an AC-DC regulated power supply module designed to deliver a consistent output of 24V DC with a maximum output current of 2.5A, yielding a total output power capacity of 60W. Manufactured by Mean Well, a company recognized for its quality power solutions, this module follows a hybrid technology design, making it versatile for a variety of applications. The input voltage range for this power supply is quite broad, accepting voltages from 85V to 264V, with a nominal voltage of 115V, which allows for compatibility with different electrical systems around the globe.
Constructed in a rectangular shape, the IRM-60-24 has dimensions of 87 mm in length, 52 mm in width, and a seated height of 29.5 mm. Its package description falls under Module-4, indicating it’s compact, yet capable of delivering substantial power. In terms of compliance, it is RoHS compliant, demonstrating Mean Well’s commitment to reducing hazardous substances in their manufacturing process. The part’s construction includes a plastic/epoxy package body material, ensuring reliability and durability in various operational environments. This module is designed for operation within a temperature range from -30°C to 50°C, allowing it to be used in both colder and warmer settings, which is advantageous for diverse applications. The part is currently in an active lifecycle status according to its manufacturer.
Industry Applications for IRM-60-24
The versatility of the IRM-60-24 makes it potentially suitable for a range of industries. Below are some possible applications where this power supply module might be used:
- Consumer Electronics: The IRM-60-24 could potentially be used in devices such as audio equipment, televisions, or home appliances that require a stable 24V power source. Its capability to handle a peak input voltage of 264V and output power of 60W might support the power needs of various consumer electronics while ensuring safe operation.
- Internet of Things (IoT): In IoT applications, the IRM-60-24 might serve as a power source for connected devices that operate in smart homes or industrial setups. Its compact design and hybrid technology might make it suitable for powering sensors, controllers, and communication devices that require efficient and reliable power supply solutions.
- Smart Cities: The demand for smart city technologies is growing, and the IRM-60-24 may find application in powering street lighting systems, surveillance cameras, and environmental sensors. Given its operational temperature range, it could potentially withstand outdoor conditions while providing stable and responsive power to these essential services.
It is important to note that these potential applications are conceptual and illustrative in nature. A thorough analysis and verification by engineering and design teams is crucial to ensure adherence to industry standards and specific application requirements.
About Mean Well
Mean Well has established itself as a manufacturer specializing in power supply solutions, especially in the domain of Power Supply Modules such as the IRM-60-24. The company focuses on designing and manufacturing high-quality power supplies that deliver efficient performance across various sectors. Mean Well’s commitment to innovation has led to the development of a wide array of power modules catering to different voltage and power requirements.
Besides the IRM-60-24, Mean Well produces similar parts that also meet various industrial standards. They offer products suitable for diverse applications, ranging from low-power consumer devices to high-demand industrial equipment. Their robust design philosophy and compliance with international standards ensure that their products, including the IRM-60-24, offer reliability and efficiency in their respective applications.
Research Price and Stock for IRM-60-24 by Mean Well on Findchips.com
For those interested in acquiring the IRM-60-24, it is recommended to research current stock availability and pricing through Findchips. This platform not only provides comprehensive information on stock levels but also allows users to compare prices across multiple distributors.
Historically, the IRM-60-24 has been available from various distributors, including but not limited to New Advantage Corporation, Neutron USA, Master Electronics, and DigiKey. However, it is essential to refer to Findchips for the most current information regarding stock levels and pricing, as availability may fluctuate.