Overview of IXFN82N60Q3 by Littelfuse Inc.
The IXFN82N60Q3 from Littelfuse Inc. is a N-channel MOSFET specified with a drain-source breakdown voltage of 600 V, maximum drain current of 66 A, and an on-resistance of 0.075 Ω. Designed primarily for high-efficiency switching applications, this component is encapsulated in a SOT227B package, also known as a miniBLOC. The package ensures that the part can handle considerable power, up to 960 W. Additionally, this component stands out with a high avalanche energy rating of 4000 mJ, making it suitable for applications requiring robust energy handling capabilities.
This power MOSFET is enhanced-mode with a built-in diode configuration, which provides intrinsic body diodes as a path for the current. This feature is particularly useful in applications like synchronous rectification. Also noteworthy is its high operating temperature range from -55 °C up to 150 °C, allowing for deployment in environments with variable thermal conditions. As the component is not designed for surface mounting, it typically requires a through-hole mounting method, which can offer robust mechanical stability in high-power or high-voltage applications. Certified by UL and compliant with both RoHS and REACH, the IXFN82N60Q3 adheres to a variety of current environmental and safety standards.
Industry Applications for IXFN82N60Q3
The characteristics and specifications of the IXFN82N60Q3 allow it to be tentatively considered for multiple high-power applications across various industries. Potential applications need verification by engineering and design teams to ensure compliance with industry standards and specific requirements:
- Industrial Automation: The robust design and high power handling capabilities might be suitable for motor control systems and heavy machinery operations, which require reliable switching operations under strenuous conditions.
- Aerospace and Defense: The high reliability, extensive operating temperature range, and high voltage capability could potentially suit applications in aerospace actuators or power supply systems that require rigorous operational standards.
- Consumer Electronics: It could provide high efficiency and durability in power supplies and converters within home appliances like air conditioners or refrigerators which operate under variable load conditions.
- Renewable Energy Systems: The MOSFET might be suited for inverters and converters in solar energy systems, assisting in converting and controlling the flow of power with high efficiency and minimal losses.
It is important to emphasize that the listed potential applications are hypothetical and should be validated by qualified professionals; compliance, application relevance, and performance need thorough assessment against specific requirements.
About Littelfuse Inc.
Littelfuse Inc. is a renowned leader in circuit protection with expanding presence in power control and sensing technologies. In the domain of Power Field-Effect Transistors, Littelfuse Inc. focuses on components that enhance safety, durability, and performance in challenging environments. The company offers a diverse range of devices that improve the reliability of electronic systems, including products like IXFN82N60Q3 which exhibit high voltage and power handling capabilities. Littelfuse’s products serve industries ranging from consumer electronics to automotive systems, consistently delivering technological advancements and innovation. By maintaining rigor in meeting industry standards and environmental compliance, Littelfuse ensures that its products like IXFN82N60Q3 are at the forefront of technology and design.
Where to Find IXFN82N60Q3 by Littelfuse Inc.
To source the IXFN82N60Q3 by Littelfuse Inc., it’s advisable to research options on platforms like findchips.com. There, you can find up-to-date information on stock levels, availability, and pricing from various distributors. Historically, suppliers such as DigiKey and Newark have stocked this part, though availability can vary. For potential alternatives, checking the category of Power Field-Effect Transistors can also guide you to similar parts from either Littelfuse Inc. or other manufacturers based on your precise requirements.