Overview of JMK316BJ107ML-T by TAIYO YUDEN
The JMK316BJ107ML-T by TAIYO YUDEN is a Ceramic Capacitor designed for general-purpose applications. It features a capacitance value of 100 µF and a rated voltage of 6.3V. This component comes in a 1206 package size (3.2 mm x 1.6 mm x 1.6 mm), known for its small footprint and suitability for surface mount technology (SMT). The capacitor operates within a temperature range of -55ºC to +85ºC and is characterized by an X5R dielectric material, which offers stable electrical properties under varying temperature conditions. With a ±20% tolerance, it ensures reliability in a wide array of applications. Manufactured by TAIYO YUDEN, it adheres to environmental compliance standards, noted by its Pb-free and RoHS compliant status. The part is also identified with a factory lead time of 45 weeks, as of this current writing, indicating the time required from order to delivery may be considered when planning for procurement.
Industry Applications for JMK316BJ107ML-T
The versatility of the JMK316BJ107ML-T makes it suitable for several key industries. While its direct applications are conceptual and require further validation by engineering teams, its characteristics allow for potential inclusion in various electronic devices. Here are a few illustrative use cases:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this capacitor for its stable performance over a wide temperature range, providing reliability for daily use gadgets.
- Audio and Video Systems: High-fidelity audio equipment, including amplifiers and receivers, could benefit from the high capacitance value in filtering applications, ensuring clean power delivery and improved sound quality.
- Entertainment and Gaming: Gaming consoles and VR equipment potentially utilize this type of capacitor for power supply stabilization, helping to enhance user experience through reliable operation.
Note, these potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Other possible applications could include power management systems, LED lighting solutions, and wireless communication devices, each benefiting from the capacitor’s specifications and performance characteristics under varied environmental conditions.
About TAIYO YUDEN
TAIYO YUDEN is a leading manufacturer of electronic components, including a wide range of Ceramic Capacitors. The company is notable for its commitment to innovation and quality, offering components that provide reliability and performance. TAIYO YUDEN’s product line extends beyond the JMK316BJ107ML-T to include other capacitors with varying capacitances, voltages, sizes, and temperature coefficients, catering to a broad spectrum of electronic applications. With a focus on advanced materials science and process technology, TAIYO YUDEN continues to deliver products that meet the growing demands of the electronics industry, including high-density packaging and high-capacity solutions.
Where to Find JMK316BJ107ML-T by TAIYO YUDEN
To source the JMK316BJ107ML-T capacitor, it’s recommended to start your search on Findchips.com. This platform provides real-time data on stock levels, pricing, and availability from various distributors. For those interested in this specific part, the option to explore alternate parts from TAIYO YUDEN or other manufacturers in the realm of Ceramic Capacitors is also available through the website. Historically, distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey have stocked the JMK316BJ107ML-T. However, because stock levels and availability can change, visiting Findchips.com ensures access to the most current information on where to purchase this component and compare options efficiently.