KCZ1210AH900HRTD25 by TDK Corporation

Overview of KCZ1210AH900HRTD25 by TDK Corporation

The KCZ1210AH900HRTD25 by TDK Corporation is a compact, surface mount Data Line Filter designed for use in various applications requiring noise suppression. This component integrates two functions into a small footprint measuring 1.25mm in length, 1.00mm in width, and 0.5mm in height, making it an ideal choice for space-constrained designs. Specified for operation across a wide temperature range from -55°C to +155°C, it supports a maximum operating temperature higher than typical components in its class, enhancing its reliability in extreme environments.

This part features a rated current of 0.1A and a rated voltage of 5V, with an output impedance of 90Ω. Demonstrating TDK’s commitment to environmental compliance, the KCZ1210AH900HRTD25 is RoHS compliant. Furthermore, its screening level meets the AEC-Q200 standard, indicating its suitability for use in automotive applications subject to verification against specific requirements. The component’s low DC resistance maximum of 1.75Ω and high insulation resistance minimum of 10MΩ underscore its efficiency and durability in filtering applications. Its packaging method is Tape and Reel, convenient for automated assembly processes.

Industry Applications for KCZ1210AH900HRTD25

The versatility and performance characteristics of the KCZ1210AH900HRTD25 allow it to potentially serve a broad spectrum of industries. Here are some illustrative applications, emphasizing the need for engineering and design teams to confirm compatibility and compliance with industry and application-specific standards:

  • Consumer Electronics: This part might be integrated into devices such as smartphones, tablets, and laptops to provide noise suppression and improve signal integrity, especially where space is at a premium.
  • Internet of Things (IoT): For IoT devices requiring reliable data transmission over various environments, this filter could possibly enhance performance by mitigating interference that can degrade signal quality.
  • Environmental Monitoring Systems: Sensors and monitoring equipment often operate in electrically noisy environments. Utilizing this component might potentially improve the reliability of data collection by filtering out unwanted signals.
  • Robotics and Drones: In applications where precise control and communication are critical, the KCZ1210AH900HRTD25 might be used to protect data lines from electromagnetic interference, potentially improving operational stability and safety.

Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a leading electronics company based in Tokyo, Japan. Established in 1935, TDK has grown to become a key player in the electronics industry, particularly known for its magnetic technology. In the realm of Data Line Filters and filters in general, TDK has developed a reputation for producing high-quality components that address the evolving needs of electronic device manufacturers. The KCZ1210AH900HRTD25 is a testament to TDK’s commitment to innovation, offering a blend of performance, miniaturization, and environmental compliance. TDK’s extensive portfolio in this sector accommodates a wide range of applications, from automotive and industrial to consumer electronics, highlighting the company’s ability to meet diverse market requirements.

Where to Find KCZ1210AH900HRTD25 by TDK Corporation

To source the KCZ1210AH900HRTD25 for your application, consider beginning your search on findchips.com. Here, you can explore current stock levels, pricing, and distributor options. The website also allows you to compare the KCZ1210AH900HRTD25 against other Data Line Filters, potentially offered by TDK Corporation or alternative manufacturers, to ensure you are selecting the most suitable component for your needs. Historically, this part has been available from distributors such as Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most accurate and up-to-date availability and pricing information, visiting findchips.com is recommended.

Compare pricing for KCZ1210AH900HRTD25 and other Data Line Filters / Filters at findchips.com