Overview of KGM05AR71H102KH by Kyocera AVX Components
The KGM05AR71H102KH is a multilayer ceramic capacitor designed for surface mount applications. It features a capacitance value of 1000 picofarads (0.001 µF) and is rated for a direct current (DC) voltage of up to 50 volts. This component is built using X7R dielectric material, which is known for its stability over a wide range of temperatures and conditions, further ensuring reliable performance. The component’s tolerance specifications include a positive tolerance of 10% and a negative tolerance of 10%, making it suitable for applications that require precise capacitance values.
In terms of physical dimensions, the KGM05AR71H102KH has a length of 1 mm, a width of 0.5 mm, and a height of 0.55 mm, aligning with the 0402 package size, often utilized in compact electronic designs. This component is packaged using a tape and reel method, facilitating automated assembly in manufacturing environments. As of the current writing, the part is classified under the subcategory of Fixed Capacitors, highlighting its role as a stable passive electronic component.
Manufactured by Kyocera AVX Components, the part is marked as compliant with RoHS, ensuring it meets strict environmental regulations. The component is active in its life cycle, indicating its relevance in current applications, and is categorized under EAR99 for export control compliance.
Industry Applications for KGM05AR71H102KH
Given the specifications of the KGM05AR71H102KH, there are several potential industries that might find this component useful. Below are some example applications where this part could potentially be implemented:
- Internet of Things (IoT): In IoT devices, the KGM05AR71H102KH might be used in sensors or communication modules, providing stability and reliability in capacitance. The compact size is particularly beneficial for wearable IoT devices where space is limited.
- Consumer Electronics: This capacitor could potentially be integrated into mobile phones or tablets, aiding in filtering and decoupling applications on the motherboard. The low profile of the component enables it to fit into compact designs without compromising performance.
- Telecommunications: Within telecommunications equipment, the KGM05AR71H102KH might serve in signal processing circuits. Its operating temperature range of -55 °C to 125 °C is advantageous for outdoor telecom units that experience diverse thermal conditions.
- Automotive (if applicable): Should the part comply with relevant industry standards such as AEC-Q100, it could potentially be used in automotive electronic control units (ECUs). This might involve applications in infotainment or power management systems where reliable passive components are critical.
- Medical Imaging: If the KGM05AR71H102KH meets necessary regulatory standards, it could be employed in diagnostic equipment. The stability of the capacitor over temperature may support quality signal processes in imaging systems.
It’s important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Kyocera AVX Components
Kyocera AVX Components specializes in the manufacturing of a variety of electronic components, including capacitors, resistors, and inductors. In the realm of fixed capacitors, they are known for their design and production of multilayer ceramic capacitors like the KGM05AR71H102KH. With advancements in technology and manufacturing processes, Kyocera AVX provides capacitors that meet the evolving needs of various industries.
The KGM05AR71H102KH exemplifies the company’s commitment to quality and performance in electronic components. Similar parts produced by Kyocera AVX in this category include a range of other multilayer ceramic capacitors with varying capacitance, voltage ratings, and dielectric materials, offering engineers a wide selection based on specific design requirements.
Research Price and Stock for KGM05AR71H102KH by Kyocera AVX Components on Findchips.com
To determine the best procurement options, it is recommended to research the stock and pricing for the KGM05AR71H102KH at Findchips. The site aggregates data from various distributors, making it easier to find current stock levels and pricing information. Historically, this part has been available at distributors such as TME, TTI, Avnet Americas, and DigiKey, among others. However, current availability should be verified directly through Findchips, which can also be used to explore alternate parts within the Fixed Capacitors subcategory, allowing for a broader selection of components.