Overview of KSZ8999I by Microchip Technology Inc.
The KSZ8999I, crafted by Microchip Technology Inc., represents a significant achievement in the domain of telecommunication circuits, particularly as an Ethernet transceiver. As a product designed for integrating into networking equipment, the KSZ8999I’s core specifications—like its operating temperature range of -40 °C to 85 °C and a supply voltage nominal of 2.1 V—indicate its reliability in a broad array of industrial environments. Its robust package description as a FQFP (Fine Quad Flat Pack), with a square body of 28mm by 28mm and a moisture sensitivity level of 3, highlights its design for endurance. Importantly, this component is compliant with current RoHS and REACH standards, marking it as a conscientious choice for environmentally responsible applications.
Industry Applications for KSZ8999I
The extensive application potential of the KSZ8999I crosscuts various advanced technology spheres. Here’s a brief overview:
- Education and Research: Its capability for robust data transfer makes it an ideal backbone for the networks that service educational and research institutions, facilitating both in-campus and distance learning technologies.
- Security and Surveillance: With the growing need for high-definition video streaming in security frameworks, the KSZ8999I’s throughput capacities are critical in supporting the bandwidth demands of modern surveillance systems.
- Smart Cities: As cities evolve to become smarter and more interconnected, the need for advanced communication infrastructure increases. The KSZ8999I can serve as a fundamental component in traffic management systems, public Wi-Fi networks, and other IoT applications within a smart city ecosystem.
- Aerospace and Defense: Given its industrial temperature grade and robust package, the KSZ8999I is well-suited for the demanding conditions of aerospace and defense applications, including communication systems in unmanned vehicles.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent name in the semiconductor industry, specializing in microcontroller, mixed-signal, analog, and Flash-IP solutions. In the specific arena of network interfaces and telecommunication circuits, Microchip Technology Inc. distinguishes itself with products like the KSZ8999I and its counterparts, designed to meet the ever-expanding demands of modern communications infrastructure. The company’s portfolio includes a variety of Ethernet transceivers and telecommunications circuits, evidencing their expertise and commitment to innovation in this field. Microchip’s products are celebrated not only for their technical proficiency but also for their adherence to environmental standards, as demonstrated by the KSZ8999I’s compliance with RoHS and REACH regulations.
Where to Find KSZ8999I by Microchip Technology Inc
To source the KSZ8999I by Microchip Technology Inc., findchips.com offers a comprehensive database for checking its availability across numerous distributors. For alternative parts or similar components from either Microchip Technology Inc. or other manufacturers, browsing the Network Interfaces category can provide a broad view of available options. Historically, distributors such as Newark, Ameya Holding Limited, NAC, Chip1Cloud, and Farnell have stocked the KSZ8999I, but inventory levels fluctuate, and accessing findchips.com is recommended for the latest stock information.