Overview of L78L05ABD13TR by STMicroelectronics
The L78L05ABD13TR by STMicroelectronics is a positive voltage regulator, part of the power management devices with an emphasis on fixed output voltage regulation. This component is specifically designed to offer a stable 5V output voltage with a nominal tolerance of ±5%, thereby ensuring reliable operation of sensitive electronic devices. It is housed in an 8-pin SOIC package, making it suitable for compact, surface-mounted applications. The operational input voltage range for the L78L05ABD13TR is from 10V to a maximum of 30V, supporting a broad spectrum of applications. The low dropout voltage of 1.7V enhances its efficiency, especially in low-voltage operations.
The L78L05ABD13TR is optimized for a maximum output current of 0.1A, making it especially suited for low-power applications. Its design incorporates features such as overtemperature protection and short-circuit protection, ensuring durable and reliable functionality under various operating conditions. Compliant with RoHS (Restriction of Hazardous Substances) and REACH standards, this component aligns with environmental and health protection regulations, making it a preferable choice for eco-conscious applications. The device’s current lifecycle status is active, and as of the current writing, it has a factory lead time of 16 weeks and 3 days.
Industry Applications for L78L05ABD13TR
The L78L05ABD13TR can serve a multitude of applications across different industries, owing to its reliable voltage regulation, efficiency, and compact size. Here are several use cases for consideration:
- Energy and Power Systems: This part might find applications in power supply circuits for various sensors and monitoring devices within energy generation and distribution systems. Its precise voltage regulation ensures the stable operation of these sensitive components.
- Transportation and Logistics: In the sector of transportation and logistics, the L78L05ABD13TR could potentially be utilized in electronic control units, GPS trackers, and other navigation instruments that require consistent 5V power supplies.
- Renewable Energy: Given the increasing integration of renewable energy sources into power grids, this voltage regulator might support the stable function of small-scale solar inverters or wind turbine controllers, contributing to efficient and reliable renewable energy conversion and distribution mechanisms.
- Consumer Electronics: Within the realm of consumer electronics, the L78L05ABD13TR may be found in low-power devices such as portable gadgets, small home appliances, or DIY electronics projects that require a stable and precise 5V supply.
These potential applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compatibility and performance under specific operating conditions.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the development and manufacturing of semiconductor solutions, including a vast array of Linear Regulator ICs. Their products cater to a wide range of applications, from automotive electronics to advanced power management systems for consumer and industrial devices. The company is well-known for its commitment to innovation, quality, and sustainability, ensuring that its components meet the evolving needs of the electronics industry. The L78L05ABD13TR is part of STMicroelectronics’ comprehensive portfolio of electronic components designed to offer reliable power regulation solutions. Similar to other products from this manufacturer, it reflects the company’s dedication to providing high-quality and environmentally friendly semiconductor solutions.
Where to Find L78L05ABD13TR by STMicroelectronics
For individuals or organizations looking to procure the L78L05ABD13TR positive voltage regulator, findchips.com serves as an optimal resource. Here, you can conduct comprehensive searches for this specific part and also explore alternatives within the broader category of Linear Regulator ICs. While historical data shows availability at distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey, among others, it is advisable to visit findchips.com for the most current stock levels, pricing, and procurement options. This resource ensures that you have access to up-to-date information, helping streamline the decision-making and purchasing processes.