Overview of LCA8-14F-L by Panduit Corp.
The LCA8-14F-L is a wire terminal featuring a 90-degree compression lug design, specifically tailored for M6 studs and compatible with 8 AWG wire sizes. As part of the Panduit Pan-Lug LCA-F series, this product excels in providing a reliable connection point for electrical systems, making it a suitable choice for various applications where durability and secure connectivity are paramount.
Utilizing a crimp termination method, the LCA8-14F-L ensures a solid connection with minimal resistance, effectively handling electrical loads. The product is ROHS compliant, thereby conforming to stringent environmental regulations. The terminal type is classified as a compression lug, designed for ease of installation and optimal performance.
In terms of physical characteristics, the LCA8-14F-L accommodates a stud size of M6 or 1/4″ in imperial measurements. As per the current writing, the factory lead time is approximately 7 weeks and 3 days, indicating the time required for the part to be available from the manufacturer. The part’s life cycle status is marked as active, suggesting that it is currently in production and readily available for procurement.
Industry Applications for LCA8-14F-L
The LCA8-14F-L might find utility across various industries due to its robust construction and reliable performance characteristics. Below are potential applications in specific sectors, though it is essential to note that these examples are illustrative and require careful analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Healthcare: The LCA8-14F-L could potentially be utilized in medical devices that require secure electrical connections, such as diagnostic equipment or patient monitoring systems. Given its ROHS compliance and durability, the part might support applications that demand high reliability and safety.
- Electronic Manufacturing: This terminal might be suitable for use within electronic assemblies where 8 AWG wire connections are typical. It’s possible that products like power distribution units or industrial control panels might incorporate this part, benefiting from its efficient crimp termination and compression lug design.
- Renewable Energy: In applications such as solar inverters or wind turbine controllers, the LCA8-14F-L might be employed to ensure reliable connections in harsh environmental conditions. Its construction could provide solid performance under fluctuating load conditions inherent in renewable energy applications.
- Transportation: The LCA8-14F-L might potentially be used in transportation systems, such as electrical connections in commercial vehicles or public transit, where dependable electrical connections are critical for safety and performance.
About Panduit Corp.
Panduit Corp. is a globally recognized manufacturer specializing in a wide range of electrical and network connectivity solutions, particularly in the area of Terminals and Terminal Blocks. The company focuses on providing high-quality products that cater to various industrial needs, including electrical, telecommunications, and data communications. The LCA8-14F-L is among their continuously evolving product offerings, showcasing their commitment to innovation and quality.
Panduit also manufactures various similar parts that include different terminal types and sizes, ensuring that they can cater to diverse market requirements. The company’s extensive experience and industry knowledge equip them to produce terminals that meet rigorous industry standards, making Panduit a go-to source for connectivity solutions.
Research Price and Stock for LCA8-14F-L by Panduit Corp on Findchips.com
For current pricing and stock availability of the LCA8-14F-L, it is recommended to visit Findchips. This platform offers a comprehensive overview of stock levels and pricing from various distributors.
The part has historically been available through trusted distributors such as Master Electronics, Sager, Interstate Connecting Components, and Mouser Electronics. However, stock levels can fluctuate, so it is advisable to check Findchips for the most accurate and up-to-date information regarding this component. Additionally, by browsing the Terminals and Terminal Blocks category, alternative parts from Panduit or other manufacturers can also be discovered.