LEOLVDSRDPT-D by STMicroelectronics

Overview of LEOLVDSRDPT-D by STMicroelectronics

The LEOLVDSRDPT-D is a rad-hard plastic low-voltage differential signaling (LVDS) driver-receiver, specifically designed to operate reliably in harsh environments. This integrated circuit (IC) transceiver employs a full 1/1 configuration and is housed in a 20-pin TSSOP package, which is a compact and space-efficient option suitable for various applications. The component is part of STMicroelectronics’ LEO Rad-Hard ICs series, reflecting its capability to withstand the effects of radiation, making it particularly suitable for use in aerospace and other space-related technology.

With an active life cycle, the LEOLVDSRDPT-D supports a Rohs-compliant design and adheres to the REACH compliance code, aligning with contemporary environmental regulations. The interface type is classified as a line transceiver, facilitating high-speed data transmission while maintaining signal integrity. As of the current writing, the factory lead time for this part is noted to be 20 weeks, which is an important consideration for procurement planning.

Industry Applications for LEOLVDSRDPT-D

The potential applications of the LEOLVDSRDPT-D span a range of industries due to its robust design and compliance with strict operational standards. Below are some example industries where this part might find applications:

  • Aerospace and Defense: The durability and rad-hard specifications of the LEOLVDSRDPT-D make it suitable for use in satellite communication systems or avionics equipment, where radiation exposure is a concern. Components such as satellite transceivers and avionics control units may potentially benefit from this part’s reliability in critical applications.
  • Internet of Things (IoT): With the growth of IoT applications, the LEOLVDSRDPT-D could be utilized in smart sensors and devices designed for remote monitoring, which might likely involve the transmission of data over considerable distances. Its efficient data handling capabilities could possibly support the performance of such devices.
  • Robotics and Drones: In robotics applications and drones that require reliable communication between various components, this part might be beneficial due to its high-speed data transfer and resistance to environmental stresses. It could be integrated into communication links within drone systems or robotic control systems.
  • Environmental Monitoring: The LEOLVDSRDPT-D might also find a role in environmental monitoring systems, where it could be used to transmit data from various sensors to a central processing unit, enabling real-time analysis and reporting.
  • Smart Cities: As cities evolve with smart technologies, the LEOLVDSRDPT-D could potentially be employed in communication infrastructures for smart traffic management systems or public utility monitoring, harnessing LVDS technology to maintain effective data transmission in urban settings.

It is essential to note that these industry applications for the LEOLVDSRDPT-D are conceptual and illustrative. Engineering and design teams must conduct thorough analyses and verifications to ensure alignment with industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor manufacturer that provides a diverse range of electronic components, with notable expertise in Drivers and Interfaces, including line drivers and receivers. The LEOLVDSRDPT-D is one of their offerings within this category. The company focuses on producing high-performance, reliable components that adhere to industry standards, enhancing the performance and efficiency of various electronic systems.

In the subcategory of line drivers and receivers, STMicroelectronics offers a variety of parts designed for different applications, including those that require high speed and robust performance in challenging environments. Similar parts might include other rad-hard offerings or advanced line transceivers that cater to specific industry requirements.

Research Price and Stock for LEOLVDSRDPT-D by STMicroelectronics on Findchips.com

If you are considering the LEOLVDSRDPT-D for your application, it is advisable to research stock and pricing on Findchips. This platform provides a comprehensive overview of various distributors, making it easier to find stock levels and competitive pricing options. Some distributors where this part has been historically available include:

  • EBV Elektronik
  • Mouser Electronics
  • Avnet Americas
  • DigiKey

However, it is crucial to check Findchips for the most current stock levels and pricing, as availability may fluctuate.

Compare pricing for LEOLVDSRDPT-D and other Line Driver or Receivers / Drivers And Interfaces at findchips.com