Overview of LM224PT by STMicroelectronics
The LM224PT is a low-power quad operational amplifier featuring low input bias current, ideal for various applications requiring multiple op-amps. Manufactured by STMicroelectronics, this part emphasizes performance and low-power operation. The LM224PT operates within a supply voltage range of 3V to 30V, or ±1.5V to ±15V, accommodating a diverse range of power requirements. This amplifier is housed in a TSSOP-14 package and includes notable features such as a gain bandwidth product of 1.3MHz and a slew rate of 0.4 V/µs, enhancing its responsiveness in circuit designs.
Its architecture includes voltage-feedback operational amplifiers, designed to provide stability and high input impedance. The LM224PT can handle temperatures ranging from -40 °C to 105 °C, making it suitable for challenging environments. Additionally, it provides a noise optimization with a common-mode rejection ratio of 80 dB and an input offset voltage maximum of 7000 µV. With 3 mA maximum supply current, this component is tailored for power-sensitive applications, marked under ROHS compliance for environmental safety.
Industry Applications for LM224PT
The LM224PT’s specifications and capabilities make it suitable for a range of industry applications, though these applications are conceptual and require thorough validation by professional teams to ensure compliance and performance. Here are potential uses based on industry:
- Internet of Things (IoT): With its low power consumption and robust temperature range, the LM224PT could potentially be used in smart devices that require continuous monitoring and processing. These devices might include smart thermostats or home security systems that operate under various environmental conditions.
- Healthcare: The operational amplifier’s precise electronic signal processing enables it to potentially be used in medical devices that measure patient’s vitals or other biometric information. These applications would benefit from the component’s stability and low offset voltage.
- Computing and Data Storage: LM224PT can be potentially used in data acquisition systems, where multiple signal amplifications are needed. Its ability to operate at lower power makes it suitable for sustained data monitoring and recording.
- Telecommunications: The component’s capability to handle a wide range of supply voltages and its operational stability might find it a place in network equipment where signal integrity is critical.
These potential applications are illustrative and require further analysis and compliance verification by engineering and design teams, ensuring they meet industry standards and specific requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor company that serves clients across a spectrum of electronic applications. They are particularly noted for their innovative development in the field of Operational Amplifiers and general Amplifier Circuits. STMicroelectronics produces a wide range of amplifier components that include not just the LM224PT, but similar operational amplifiers designed to meet varying needs of scalability, power efficiency, and performance. Their commitment to technology advancement and quality, backed by a robust portfolio of products, makes them a leader in the field of electronic components.
Where to Find LM224PT by STMicroelectronics
If you are looking to purchase the LM224PT, we recommend using our platform findchips.com to check for the latest availability and pricing. The part has historically been available from distributors such as EBV Elektronik, Chip1Stop, and Future Electronics among others. Due to varying stock levels, visiting findchips.com provides up-to-date information directly from these suppliers. For alternative options or similar parts, explore the Operational Amplifiers page where you can filter and compare specifications to find the right match for your application.