Overview of LM2904DR2G by onsemi
The LM2904DR2G by onsemi stands as a pivotal component within the realm of amplifier circuits, belonging to the operational amplifiers (op-amps) subcategory. Distinguished by its single supply operation and dual configuration, this component is packaged in an SOIC-8 Narrow Body format, reflecting its suitability for sleek designs without compromising on functionality. Manufactured by onsemi, a leader in semiconductor solutions, the LM2904DR2G is noted for its operational amplifier type with a voltage-feedback architecture, highlighting its precision in amplifying voltages.
Characterized by an active part life cycle, the LM2904DR2G assures long-term availability for projects and applications. Its compliance with REACH and a lead-free code endorses its consideration for environmentally conscious designs. Moreover, with specifications such as a common-mode rejection ratio of a minimum of 65 dB and a nominal of 70 dB, along with a maximum supply voltage limit of 32 V, it proves capable of handling a variety of signal processing tasks efficiently. Although not classified as micropower, low-bias, or low-offset, its performance metrics, such as a slew rate of 0.6 V/µs and a nominal unity gain bandwidth of 1000, ensure competent handling of signals in numerous applications.
Industry Applications for LM2904DR2G
The versatility of the LM2904DR2G operational amplifier makes it potentially suitable for a wide range of industry applications. Here are a few examples:
- Energy and Power Systems: Given its robust common-mode rejection ratio and operational temperature range, the LM2904DR2G could be ideally used in power regulation and management circuits, optimizing energy efficiency in systems ranging from power distribution networks to renewable energy sources such as solar inverters.
- Renewable Energy Applications: The amplifier’s specifications suggest its suitability for signal conditioning tasks within renewable energy equipment, facilitating accurate measurement and monitoring tasks crucial for solar panels and wind turbines.
- Automotive Applications: With an operating temperature range of -40 °C to 105 °C and a supply voltage limit of up to 32 V, it may be optimally deployed within automotive sensor circuits, aiding in critical functions such as engine management and safety systems, where reliability in harsh conditions is paramount.
- Consumer Electronics: Its dual operational amplifier configuration and compact SOIC-8 packaging make it a practical choice for audio processing, mobile devices, and various home appliances, where space is often at a premium yet performance cannot be compromised.
Considering these potential applications, it’s clear the LM2904DR2G can contribute significantly across a broad spectrum of electronic systems, characterized by its adaptability and onsemi’s reputation for reliability.
About onsemi.
onsemi stands as a vanguard in the semiconductor industry, recognized for its comprehensive range of electronic components, including a substantial focus on amplifier circuits. The LM2904DR2G operational amplifier is one among the myriad of parts they manufacture, showcasing their expertise in producing components that cater to diverse operational needs. onsemi’s commitment to sustainability through lead-free and RoHS-compliant manufacturing processes also situates them as a responsible choice for partners and customers alike. Their products, including operational amplifiers and a wide array of other semiconductor solutions, are designed with the end-use applications and environmental considerations in mind, positioning onsemi as an innovator in the electronics industry.
Where to Find LM2904DR2G by onsemi
To source the LM2904DR2G operational amplifier, visiting findchips.com is advisable to get current stock levels and pricing from various distributors. For those looking for alternatives or similar operational amplifiers manufactured by onsemi or other manufacturers, the Operational Amplifiers section on findchips.com is an excellent resource. Historical data suggests availability at distributors like DigiKey, Mouser Electronics, Farnell, and Arrow Electronics, yet it’s essential to check current availability as stock levels fluctuate regularly.