Overview of LM340AT-5.0/NOPB by Texas Instruments
The LM340AT-5.0/NOPB is a fixed output, single positive voltage linear regulator that offers a fixed nominal output of 5V with a maximum output current of 1.5A. It encompasses a wide input voltage range from 7.5V to 35V, making it extremely versatile across various applications. This part comes in a TO-220-3 package, characterized by a plastic, flange mount housing with three through-hole pins.
The regulator supports a dropout voltage of 2V nominally and features excellent regulation characteristics with a line regulation maximum of 0.012% and a load regulation maximum of 0.025%. The solid Linear Regulator ICs ensure consistent performance, even under varying line and load conditions. Additionally, its operating temperature can go as high as 125°C, suitable for more demanding environments.
Its package and build comply with ROHS standards, although it’s important to note it is not REACH compliant. The moisture sensitivity level of this component is ranked at 1, indicating robustness against moisture-induced damage when handled correctly during assembly.
Industry Applications for LM340AT-5.0/NOPB
The LM340AT-5.0/NOPB is a highly adaptable component that could potentially be used in various industry sectors due to its voltage regulation capabilities and robust performance characteristics. Here are some potential industries and applications:
- Consumer Electronics: This regulator could potentially be integrated into consumer electronics where stable 5V power is necessary, such as in powering microcontrollers within home appliances or personal electronics.
- Computing and Data Storage: The LM340AT-5.0/NOPB might be used to provide stable voltage in servers and other computing devices, ensuring reliable and consistent operation, crucial for data integrity and server uptime.
- Industrial Automation: In industrial settings, this component could be used to regulate the power supply to sensors and actuators, ensuring they operate within specified voltage limits for safety and efficiency reasons.
- Telecommunications: For telecommunications equipment that requires consistent 5V power, this part provides a possible solution to maintain the reliability of communications infrastructure.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. In the domain of Linear Regulator ICs, TI has a large portfolio which includes components like the LM340AT-5.0/NOPB. Offering a variety of linear regulators, Texas Instruments caters to a broad spectrum of power management applications across many industries. The company’s commitment to technological innovation and maintaining a robust product portfolio helps in addressing the needs for reliable and efficient power management solutions.
Where to Find LM340AT-5.0/NOPB by Texas Instruments
To source the LM340AT-5.0/NOPB or explore similar products, you can search on findchips.com, which offers comprehensive listings from various distributors. Notable distributors that have historically carried this part include TME, Quest Components, Bristol Electronics, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, for real-time availability and the most competitive pricing, please check directly at findchips.com. Moreover, for alternative parts or more from Texas Instruments and other manufacturers, the Linear Regulator ICs page on findchips.com is an excellent resource.