LM3480IM3X-3.3/NOPB by Texas Instruments

Overview of LM3480IM3X-3.3/NOPB by Texas Instruments

The LM3480IM3X-3.3/NOPB is a low-dropout (LDO) voltage regulator designed for applications requiring a consistent output voltage of 3.3 volts. This part is capable of delivering up to 100 mA of output current while operating within an input voltage range of 4.8 V to 30 V, with an absolute maximum input voltage of 35 V. The device features a compact SOT-23 package and operates over an extended temperature range of -40 °C to 125 °C, making it suitable for various demanding environments.

Key specifications of the LM3480IM3X-3.3/NOPB include a fixed output voltage with a dropout voltage of 0.9 V (typical) and a maximum dropout voltage of 1.2 V. The regulator exhibits low line and load regulation characteristics, with line regulation maximum at 0.025% and load regulation maximum at 0.04%. This part is compliant with RoHS and is marked as Pb-free, which may be critical for manufacturers focusing on environmentally friendly products. The part currently has an active life cycle status, indicating ongoing availability and support.

Industry Applications for LM3480IM3X-3.3/NOPB

The potential use cases for the LM3480IM3X-3.3/NOPB extend across a variety of industries. Here are some examples where this component might be applied:

  • Energy and Power Systems: In applications such as power management systems or backup power supplies, the LM3480IM3X-3.3/NOPB could provide stable voltage regulation to sensitive components. The part’s characteristics, such as low dropout voltage and wide input voltage range, might be beneficial in these settings.
  • Transportation and Logistics: The robustness of the LM3480IM3X-3.3/NOPB can be of potential use in various transportation applications, such as sensor systems for vehicles or GPS navigation units. Given that vehicles can operate over a wide range of temperatures, the part’s temperature rating might meet the necessary operational criteria.
  • Renewable Energy: In solar panel systems, this voltage regulator might be utilized for controlling the output voltage of battery management systems. Its high maximum input voltage and low dropout make it suitable for integration in solar energy components.
  • Automotive Applications: If automotive standards such as AEC-Q100 compliance were necessary, the LM3480IM3X-3.3/NOPB would be a candidate for use in automotive sensing or control systems, owing to its wide temperature range and regulated output voltage.

These potential industry applications are only conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Furthermore, there are other similar parts that might also find applications in these sectors, broadening design choices for engineers.

About Texas Instruments

Texas Instruments is a prominent manufacturer in the field of analog and embedded processing and is recognized for its extensive portfolio of linear regulator ICs, including the LM3480IM3X-3.3/NOPB. This company has a strong emphasis on innovation and provides components that enhance efficiency and functionality across various applications. Their range of LDO regulators, including this model, is designed to meet the requirements of modern electronic systems while providing reliability and performance. Other similar parts available from Texas Instruments may include various output voltage options, different packages, or extended current ratings, giving engineers multiple choices for their designs.

Where to Find LM3480IM3X-3.3/NOPB by Texas Instruments

To explore purchasing options for the LM3480IM3X-3.3/NOPB, it is advisable to visit findchips.com. This platform offers a comprehensive overview of availability and pricing. The Linear Regulator ICs section on findchips.com can be utilized to discover alternate parts that might be offered by Texas Instruments or other manufacturers.

Historically, the LM3480IM3X-3.3/NOPB has been available from distributors such as:

  • Win Source Electronics
  • Chip1Stop
  • Mouser Electronics
  • DigiKey

It’s important to verify current stock levels and pricing on findchips.com, as availability can fluctuate.

Compare pricing for LM3480IM3X-3.3/NOPB and other Linear Regulator ICs / Power Circuits at findchips.com