Overview of LM555CMX/NOPB by Texas Instruments
The LM555CMX/NOPB by Texas Instruments is a highly stable 555 timer designed in an 8-SOIC package, operating within a temperature range of 0 to 70°C. This component is categorized under the Analog Waveform Generation Functions subcategory of Signal Circuits. Featuring a pin count of 8 and housed in a plastic/epoxy small outline package equivalent to SOP8,.25, it can handle supply voltages ranging from a minimum of 4.5 V to a maximum of 16 V, with a nominal supply voltage of 5 V. The component’s maximum supply current is limited to 15 mA.
In terms of compliance and environmental considerations, the LM555CMX/NOPB is lead-free, RoHS compliant, and meets the REACH compliance code, which is essential for manufacturers concerned about environmental impacts. It operates under commercial temperature grades, utilizing bipolar technology and is surface-mount ready, providing flexibility in printed circuit board (PCB) assembly with a maximum reflow temperature of 260°C maintained for up to 30 seconds.
Industry Applications for LM555CMX/NOPB
The highly stable nature and operational flexibility of the LM555CMX/NOPB make it potentially suitable for various applications across multiple industries. Its ability to function across a broad spectrum of voltage and its compact size aligns with the needs of several sectors. Potential industry applications for this component might include:
- Consumer Electronics: This timer could potentially be used in devices requiring precise timing sequences, such as in home automation systems or gaming devices, where stable timing is crucial.
- Telecommunications: With its capability to operate at varying voltage levels and its small footprint, the LM555CMX/NOPB might be suitable for telecommunication devices requiring timing for data transmission processes.
- Industrial Automation: The component could potentially facilitate automated processes which require timing controls, such as in conveyor systems or robotics, enhancing precision in operations.
- Computing and Data Storage: Devices that manage data flow, like servers, might use this timer to control data pulses precisely to maintain system integrity and improve reliability.
Note, these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is well-known for its broad portfolio of components, especially in the field of Signal Circuits, including LM555CMX/NOPB and other Analog Waveform Generation Functions. Established as a global semiconductor company, its products cater to a myriad of applications across automotive, industrial, consumer electronics, and more. TI emphasizes innovation in its production, ensuring their components provide reliable and efficient solutions, driving advancements in digital and analog technologies.
Where to Find LM555CMX/NOPB by Texas Instruments
To find LM555CMX/NOPB and assess the most competitive sources, visiting findchips.com is recommended. On the site, you can explore this part under the subcategory of Analog Waveform Generation Functions, where alternative parts from Texas Instruments or other manufacturers could also be explored. Historically, distributors like Arrow Electronics, Mouser Electronics, DigiKey, and Farnell have stocked this part. However, checking findchips.com will provide current stock levels and pricing.