Overview of LM8261M5X/NOPB by Texas Instruments
The LM8261M5X/NOPB is a single operational amplifier designed to operate at a supply voltage of 30 V. It features a frequency performance of 21 MHz and is housed in a 5-pin SOT-23 package. The operational amplifier operates effectively over an industrial temperature range of -40 °C to 85 °C, making it suitable for various applications that require reliable performance in challenging conditions. The part is manufactured by Texas Instruments, a prominent player in the semiconductor industry, known for producing a wide range of analog and digital technologies.
This operational amplifier is categorized under the Operational Amplifiers subcategory of amplifier circuits. The LM8261M5X/NOPB has been designed with a voltage-feedback architecture, ensuring that it meets the demands of high-performance signal processing applications. It also offers a maximum supply current of 1.25 mA, which contributes to its energy efficiency.
Other noteworthy specifications of the LM8261M5X/NOPB include:
- Average bias current of 2.8 µA
- Common-mode reject ratio of 110 dB (nominal)
- Slew rate of 12 V/µs (nominal)
- Input offset voltage of up to 5000 µV
- RoHS compliant and Pb-free construction
The manufacturing lifecycle of the LM8261M5X/NOPB is currently active, indicating that it is still in production, which is essential for projects requiring long-term component availability. This part is encapsulated in a green, plastic SOT-23 package, characterized by its compact rectangular shape and small footprint, making it suitable for space-constrained applications. Furthermore, it has a moisture sensitivity level of 1, indicating its robustness in various environmental conditions.
Industry Applications for LM8261M5X/NOPB
The LM8261M5X/NOPB might find utility in several industry applications due to its operational characteristics and performance parameters. Below are a few examples of potential industries where this operational amplifier could be utilized:
- Telecommunications: The LM8261M5X/NOPB might be used in signal conditioning applications within telecommunications devices. Its high slew rate and bandwidth could potentially enhance signal integrity in communication systems, thereby improving data transmission rates.
- Industrial Automation: This operational amplifier may be applicable in sensor interfacing and data acquisition systems in industrial automation setups. The low bias current and the ability to maintain performance over a wide temperature range could possibly enhance the reliability of sensor readings in harsh environments.
- Consumer Electronics: The LM8261M5X/NOPB could be found in audio processing applications within consumer electronics, such as amplifiers and audio mixers. Its operational efficiency and compact design might facilitate high-quality audio output in portable devices.
- Environmental Monitoring: This part might also be suitable for use in environmental sensors, where accurate data readings are critical. Its high common-mode rejection ratio could help in minimizing noise in sensor signals, enabling more precise monitoring of environmental parameters.
- Healthcare: If applicable standards are met, the LM8261M5X/NOPB may be used in medical imaging devices where precision is paramount. Its low input offset voltage and high gain characteristics could support high-fidelity signal amplification in imaging systems.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineers and design teams should conduct thorough analyses and verifications to ensure compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor design and manufacturing company that specializes in analog electronics, digital signal processing (DSP), and embedded processing. The company has a strong reputation for developing innovative solutions across various sectors, including industrial, automotive, consumer electronics, and communications. TI’s extensive product offerings encompass a wide array of operational amplifiers suitable for diverse applications.
In the realm of operational amplifiers, TI continues to lead the market with various models, including the LM8261M5X/NOPB and other similar parts that may be utilized in various applications. Their operational amplifiers are recognized for their reliability, performance, and ability to meet stringent quality standards. TI’s commitment to ongoing research and development ensures they provide cutting-edge solutions in amplifier circuits and beyond.
Where to Find LM8261M5X/NOPB by Texas Instruments
For those looking to procure the LM8261M5X/NOPB, it is recommended to research purchasing options on findchips.com. This platform provides updated stock levels and pricing from a variety of distributors. Historically, this part has been available through distributors such as:
- Win Source Electronics
- TME
- Mouser Electronics
- DigiKey
While these distributors have carried the LM8261M5X/NOPB in the past, it is advisable to check their current inventory through findchips to ensure availability.