Overview of LMZ13610TZ/NOPB by Texas Instruments
The LMZ13610TZ/NOPB is a 10A SIMPLE SWITCHER® power module that boasts a maximum input voltage of 36V. It is classified as a DC-DC converter, capable of outputting a voltage range from 0.8V to 6V. The part is designed with a focus on efficiency, incorporating pulse width modulation control techniques that ensure reliable operation over a variety of environments.
The part is packaged in a PFM-11 format, featuring 11 terminals in a small outline, heat sink/slug design. The dimensions of the module are 15mm x 15mm, with an overall seated height of 6mm, making it suitable for applications where space is at a premium. It has a moisture sensitivity level of 3, indicating that it is designed to withstand some level of humidity exposure, a critical factor in many electronic applications.
With a broad operating temperature range from -40°C to 85°C, this module is well-suited for industrial applications where conditions may vary significantly. The Switching Regulator or Controllers subcategory ensures that this component can easily integrate into existing power circuit designs, offering flexibility and reliability for users. Compliance with standards including RoHS and Pb-free codes further enhances its appeal in environmentally-conscious markets.
Industry Applications for LMZ13610TZ/NOPB
The LMZ13610TZ/NOPB might be suitable for a variety of industries given its operational characteristics and specifications. Here are several potential applications:
- Energy and Power Systems: This module could be utilized in renewable energy applications, such as solar inverters, where efficient voltage regulation from varying input sources is crucial. The ability to handle a maximum input voltage of 36V allows it to integrate into systems with higher voltage operations while maintaining low output levels.
- Transportation and Logistics: The reliability of the LMZ13610TZ/NOPB could assist in the development of power systems for electric vehicles or charging stations. Its industrial-grade temperature range might make it suitable for automotive or logistics applications requiring durability under varying conditions.
- Renewable Energy: The switching regulator could potentially support energy storage systems, such as battery management circuits, where precise voltage outputs from a DC-DC conversion could help maximize charging efficiency and prolong battery life.
- Telecommunications: The LMZ13610TZ/NOPB might be applicable in base stations or communication towers that require efficient power management solutions, especially in environments where dependable operation is essential.
- Consumer Electronics: The module could potentially be used in devices like laptops and tablets, where space-saving solutions are desired. Its adjustable output voltage range from 0.8V to 6V with a maximum current of 10A might support various component needs within these devices.
Note that these potential industry applications are only conceptual and illustrative. All applications require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a notable player in the field of semiconductor manufacturing, specializing in a wide range of components including analog integrated circuits, embedded processors, and various power integrated circuits. In the realm of Switching Regulator or Controllers, Texas Instruments offers a comprehensive portfolio that includes the LMZ13610TZ/NOPB, which is designed for ease of integration into diverse applications. The company’s commitment to innovation has led to advancements in power efficiency, helping customers minimize energy consumption and improve reliability in their designs.
Similar parts offered by Texas Instruments might include a range of other SIMPLE SWITCHER modules and switching regulators that cater to different voltage and current requirements, enabling engineers to find compatible components for their unique projects. Their extensive technical resources and support further enhance the design experience for engineers and procurement professionals alike.
Research Price and Stock for LMZ13610TZ/NOPB by Texas Instruments on Findchips.com
For those interested in acquiring the LMZ13610TZ/NOPB, it is advisable to research pricing and stock availability on Findchips. This platform not only provides real-time access to current stock levels from various distributors but also offers competitive pricing details. Historical distribution points for this part have included Win Source Electronics, LCSC, Chip-Germany GmbH, Mouser Electronics, and DigiKey. However, readers should verify current inventory and pricing as they may have fluctuated.