Overview of LP38798SDE-ADJ/NOPB by Texas Instruments
The LP38798SDE-ADJ/NOPB by Texas Instruments is a low-noise, high-power supply rejection ratio (PSRR), adjustable low-dropout (LDO) voltage regulator. This component is capable of outputting 800 mA over a voltage range from 1.2 V to 19.8 V, which makes it extremely versatile for a variety of applications. Its nominal dropout voltage is only 0.2 V, maximizing its efficiency in scenarios where minimal power dissipation is crucial.
It operates over a wide range of input voltages from 3 V to 20 V, making it suitable for systems with varying supply levels. Key physical attributes include its small footprint in a 12-WSON package, designed for effective thermal management and minimized space consumption in dense circuit layouts. This LDO voltage regulator features an enable function for better power management, allowing the device to be turned off to conserve power when not in use. With a maximum operating temperature of 125 °C and a minimum of -40 °C, it is equipped to endure extreme environments.
With aspects like CMOS technology and a matte tin terminal finish, it adheres to RoHS and REACH compliance, confirming its suitability for eco-friendly and health-conscious applications globally. Certified under the EAR99 category of ECCN, it aligns with global export compliance, making it easier for deployment in international products.
Industry Applications for LP38798SDE-ADJ/NOPB
The LP38798SDE-ADJ/NOPB’s specification profile suggests a wide range of potential applications across various industries. It might be notably impactful in industry sectors where power efficiency and noise reduction are critical. Below are illustrative use cases in several dynamic fields:
- Consumer Electronics: This LDO can be integrated into devices like smartphones, portable audio devices, or digital cameras, where stable and noise-free power supply is paramount for device performance and battery longevity. The ultra-low noise output could potentially enhance device sensor performance, such as in camera image stabilization technologies.
- Internet of Things (IoT): IoT devices often require extended battery life and consistent performance. The high PSRR characteristic of this regulator may potentially be useful in smart home devices, such as thermostats or security systems, where power fluctuations need to be minimized to maintain device reliability and precision.
- Robotics and Drones: In robotics and drones, reliable power delivery is essential for the operational accuracy of sensors and actuators. Drones, in particular, might benefit from this LDO’s ability to provide stable and efficient power management, thereby potentially extending flight times and improving sensor data accuracy under varying operational conditions.
Note, these potential industry applications are speculative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Texas Instruments
Texas Instruments is a prominent manufacturer in the sector of Power Circuits, with a strong portfolio in Linear Regulator ICs. The company is known for producing high-quality voltage regulators, such as the LP38798SDE-ADJ/NOPB, which offer advanced features like adaptive power management and high tolerance to environmental changes. Texas Instruments focuses on innovation in chipset design that increases the performance and efficiency of modern electronic systems, making it a preferred choice for engineers looking for reliable power solutions.
Where to Find LP38798SDE-ADJ/NOPB by Texas Instruments
The LP38798SDE-ADJ/NOPB is listed on FindChips.com, where potential buyers can assess current stock levels and pricing from various distributors. Historically, distributors such as Win Source Electronics, Ameya Holding Limited, and Mouser Electronics have carried this part. It’s advisable for customers to verify availability and current pricing directly through FindChips.com. Additionally, the Linear Regulator ICs category on FindChips is a great resource for exploring alternative parts from Texas Instruments or other manufacturers, which might offer equivalent or differing specifications based on project requirements.