Overview of LPC1857FET256,551 by NXP Semiconductors
The LPC1857FET256,551 microcontroller by NXP Semiconductors is engineered to offer robust performance for sophisticated applications. This device is built on the ARM Cortex-M3 processor and operates up to a maximum frequency of 180 MHz. It features 1 MB of flash memory and 136 kB of SRAM, fitting a variety of intensive use cases. Along with dual high-speed USB ports and Ethernet connectivity, it is equipped with an LCD controller and comes in a low-profile 256-pin LBGA (Low-profile Ball Grid Array) package. The inclusion of advanced communication protocols and its high pin count makes it versatile for various digital interfacing needs.
The microcontroller is part of the LPC Family LPC1800 series, known for its powerful ARM cores and extensive feature sets that enable high-level machine interaction and data handling capabilities. The LPC1857FET256,551 is RoHS compliant and adheres to industrial temperature ranges, operating reliably between -40°C to 85°C. It also supports a wide variety of peripheral features like ADC, DAC channels, DMA channels, and PWM channels, enhancing its utility in complex embedded systems.
Industry Applications for LPC1857FET256,551
The microcontroller LCS1857FET256,551 might be considered for use across several industries due to its robust feature set and high performance. Here are some potential applications in selected fields:
- Industrial Automation: This microcontroller could potentially be used in automation controllers due to its high-speed processing capabilities and various I/O options. Its capability to handle complex user interfaces with an integrated LCD controller makes it a viable option for operator interface panels or complex sensor data aggregation points in manufacturing facilities.
- Renewable Energy: This device might find utility in renewable energy systems such as solar inverters or wind turbine controllers, where precise control and data processing are essential. The high memory capacity and robust peripheral set, supporting multiple communication channels like Ethernet for grid interfacing or system monitoring, could be advantageous.
- Robotics and Drones: In robotics and drones, the LPC1857FET256,551 could serve critical roles in navigation and sensor data processing. The high-speed Cortex-M3 core and substantial memory size provide the necessary compute power for real-time decision-making processes required in autonomous vehicles.
Note that these potential industry applications are conceptual and require further analysis by engineering teams to confirm compatibility and performance under specific conditions.
About NXP Semiconductors
NXP Semiconductors is a prominent player in the field of semiconductor technologies, particularly known for its microcontrollers and processors. With the LPC1857FET256,551, like many in the LPC family, NXP leverages advanced chip design techniques coupled with cutting-edge feature integration, providing high-performance capabilities in compact and efficient packages. Their products are widely utilized in automotive, industrial, and consumer electronics markets due to their reliability, durability, and sophistication.
Where to Find LPC1857FET256,551 by NXP Semiconductors
To procure the LPC1857FET256,551, it is advised to utilize a comprehensive resource like findchips.com. This platform provides up-to-date information on stock levels and pricing from various distributors. Historically, the microcontroller has been stocked by distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and DigiKey among others. For alternative parts or broad market options, the microcontrollers category could provide additional selections from NXP Semiconductors or other manufacturers.