Overview of LQH2HPZ100MGRL by Murata Manufacturing Co Ltd.
The LQH2HPZ100MGRL by Murata Manufacturing Co Ltd is a general-purpose inductor characterized by its specification of 10uH inductance, with a ±20% tolerance, 0.672Ω DC resistance, and a rated current capacity of 0.71 A. This component is designed for surface mount technology (SMT), making it suitable for a wide range of electronic boards and assemblies. Especially noteworthy is its packaging in a 1008 chip size, which allows for a compact footprint on the printed circuit board (PCB). This inductor comes encased in a ferrite core material, offering an efficient solution for managing electromagnetic interference (EMI) and ensuring signal integrity in electronic circuits. Its operating temperature range of -40°C to +125°C, along with compliance to AEC-Q200 standards, underscores its reliability and suitability for demanding applications, including those in the automotive industry.
Industry Applications for LQH2HPZ100MGRL
The LQH2HPZ100MGRL finds utility across a broad spectrum of industries, thanks to its versatile design and robust performance characteristics. Potential industry applications include, but are not limited to, the following use cases:
- Environmental Monitoring: These inductors could be integrated into various sensors and measurement devices that monitor environmental conditions. The compact size and SMT design make them particularly suitable for portable devices that require long battery life and reliable operation under diverse conditions.
- Industrial Automation: In industrial automation systems, components like the LQH2HPZ100MGRL can be utilized for power supply circuits, filtering applications, and in the interface circuitry between sensors and microcontrollers. Its high-temperature tolerance and reliability are paramount in environments subject to harsh conditions and continuous operation.
- Consumer Electronics: While not specifically listed, the attributes of LQH2HPZ100MGRL also lend themselves to use in consumer electronics such as smartphones, tablets, and wearable technology. Its small size, efficiency, and performance at high frequencies support the demand for compact, power-efficient devices.
- Automotive Systems: The AEC-Q200 compliance indicates suitability for automotive applications, where the inductor could be used in infotainment systems, electronic control units (ECUs), and power management circuits within vehicles. It’s crucial for components in these applications to withstand variable temperatures and provide consistent performance.
It’s important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific systems.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. Murata is particularly well-regarded for its expertise in the realm of inductors, offering an extensive range of solutions that encompass Fixed Inductors and other types. The firm’s commitment to innovation is evident in its product offerings, which include not just the LQH2HPZ100MGRL but a broad portfolio of electronic components designed to address the needs of the modern electronics industry. Murata components are distinguished by their quality, reliability, and the cutting-edge technology that goes into creating each piece, benefitting a wide array of applications from consumer gadgets to industrial machinery and automotive systems.
Where to Find LQH2HPZ100MGRL by Murata Manufacturing Co Ltd
For engineering and procurement professionals looking to source the LQH2HPZ100MGRL, findchips.com offers a comprehensive platform to check for current stock levels and pricing from a variety of distributors. This part has previously been available from distributors such as Chip-Germany GmbH, Chip Stock, Chip 1 Exchange, TME, Quest Components, Avnet Americas, and DigiKey. To explore where to buy the LQH2HPZ100MGRL or to seek alternatives that might be offered by Murata Manufacturing Co Ltd or other manufacturers, visit the Fixed Inductors section on findchips.com. Precise, up-to-the-minute stock details and pricing information help ensure procurement decisions are based on the latest data available.