Overview of LQH2HPZ2R2MGRL by Murata Manufacturing Co Ltd
The LQH2HPZ2R2MGRL is a fixed inductor designed by Murata Manufacturing Co Ltd, with a nominal inductance of 2.2 µH, a rated current of 1.47 A, and a DC resistance of 160.8 mOhm. This component, which comes in a compact 1008 chip size, exemplifies precision in power inductance for a range of applications. Its characteristics include a wide operating temperature range from -40 °C to +125 °C, making it suitable for challenging environments. The chip is shielded, ensuring minimal electromagnetic interference (EMI) and is optimized for surface mount technology (SMT), facilitating efficient assembly on printed circuit boards (PCBs).
This inductor is crafted with a ferrite core material and is designed for general-purpose use, but it shines particularly in power inductor applications due to its robust performance specs. It features dual-ended terminal placement with a single surface terminal shape that aligns with its small rectangular package, providing flexibility in design within confined spaces. The LQH2HPZ2R2MGRL aligns with rigorous industry standards, marked by its AEC-Q200 reference standard compliance, indicating reliability for automotive applications. Additionally, it is RoHS and REACH compliant, signifying its adherence to environmental regulations.
With a self-resonance frequency of 80 MHz and a tolerance of 20%, this inductor meets precise requirements for a range of high-frequency applications. The part’s package dimensions (2.5 mm length, 2 mm width, and 0.9 mm height) along with its tape and reel packing method, which is embossed on a 7-inch reel, signify a product designed for high-volume manufacturing and automated assembly processes. Furthermore, the part is designated as active in its product life cycle, with a factory lead time of 10 weeks at the time of this writing, according to available data.
Industry Applications for LQH2HPZ2R2MGRL
The LQH2HPZ2R2MGRL fixed inductor is versatile, supporting various applications across different industries. While explicitly recognized for its potential in environmental monitoring and industrial automation, its unique characteristics enable suitability across a broader range of sectors. Here are several possible applications, keeping in mind the conceptual or illustrative nature of these use cases which require further verification by engineering and design teams:
- Environmental Monitoring Equipment: Instruments that measure air quality, temperature, humidity, or other environmental parameters might leverage this inductor for its reliability over a wide temperature range and its support for high-frequency operations, ensuring precision in readings and data transmission.
- Industrial Automation: In the realm of automated machinery and control systems, the LQH2HPZ2R2MGRL could find utility in power supply circuits, sensor interfaces, and communication modules, where stable inductance and minimal power loss are critical for efficiency and accuracy.
- Consumer Electronics: Though not listed explicitly, the small size, and high efficiency of this inductor make it potentially suitable for portable devices, wearables, and smart home technology, where space is at a premium and power efficiency is desired.
- Automotive Applications: Given its compliance with AEC-Q200, this inductor is primed for use in automotive electronics, including infotainment systems, navigation, and ADAS (Advanced Driver-Assistance Systems), where reliability under varying environmental conditions is paramount.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company has a rich history in the development of Fixed Inductors and inductors at large, leveraging innovative materials and technology to cater to a wide array of industries ranging from consumer electronics to automotive.
The LQH2HPZ2R2MGRL is just one example of Murata’s commitment to quality and innovation in the field of fixed inductors. Murata products are known for their reliability, efficiency, and cutting-edge performance. Murata continuously invests in research and development to push the boundaries of what is possible with inductor technology, offering a portfolio of products that address the evolving needs of the electronics industry.
Where to Find LQH2HPZ2R2MGRL by Murata Manufacturing Co Ltd
For engineering and procurement professionals looking to source the LQH2HPZ2R2MGRL, our platform, findchips.com, provides comprehensive listings and current availability from multiple distributors. Whether you are seeking to purchase this particular component or exploring alternatives within the Fixed Inductors category, findchips.com is your go-to resource for up-to-date information, including current stock levels and pricing.
Historically, the part has been available at distributors such as Chip Stock, Avnet Americas, and DigiKey. However, to ensure the best purchase decision for your application, access findchips.com for the latest availability and competitive pricing information.