LQH2HPZ4R7MGRL by Murata Manufacturing Co Ltd

Overview of LQH2HPZ4R7MGRL by Murata Manufacturing Co Ltd.

The LQH2HPZ4R7MGRL by Murata Manufacturing Co Ltd. is an SMD (Surface Mount Device) fixed inductor with an inductance value of 4.7 µH and a rated current capacity of 1 A. It features a maximum DC resistance of 0.36 Ω. This part is enclosed in a 1008 package, measuring 2.5 mm in length, 2 mm in width, and 0.9 mm in height. Aligning with current environmental and regulatory standards, this component is both Pb-free and RoHS compliant, underlining its suitability for a wide range of applications in modern electronic equipment. The LQH2HPZ4R7MGRL is designed for RF (Radio Frequency) inductance applications and classified as a general purpose inductor. It is characterized by a ferrite core material and shielded construction, contributing to its efficient performance by minimizing electromagnetic interference (EMI).

It operates effectively over a broad temperature range, from a minimum of -40 °C up to a maximum of 125 °C, ensuring reliability in a wide variety of operating conditions. With a self-resonance frequency of 50 MHz, this component meets the AEC-Q200 reference standard, indicating its suitability for use in automotive environments. Additionally, it comes in tape and reel packaging, facilitating automated assembly processes. The part is marked as ‘Active’ in its lifecycle status, with a factory lead time of 10 weeks as of the current writing, suggesting its ongoing production and availability for procurement.

Industry Applications for LQH2HPZ4R7MGRL

The technical specifications and design of the LQH2HPZ4R7MGRL make it potentially suitable for various applications across multiple industries. Here are some key industry use cases where this fixed inductor could be effectively utilized:

  • Environmental Monitoring: In environmental monitoring equipment, such as air quality sensors and weather station instruments, the LQH2HPZ4R7MGRL can be used for noise suppression and signal filtering. Its high-temperature tolerance and shielded design ensure stable performance even in outdoor or harsh environmental conditions.
  • Industrial Automation: This component is potentially well-suited for industrial automation systems, including robotics and process control equipment, where reliable signal processing and power management are critical. Its capacity to handle a substantial current and the robust temperature range make it ideal for these applications.
  • Automotive Electronics: Given its compliance with the AEC-Q200 standard, the LQH2HPZ4R7MGRL might be incorporated into automotive systems such as infotainment systems, navigation, and electronic control units (ECUs). Its performance in RF inductance applications can be particularly valuable in ensuring the reliability and effectiveness of communications within automotive environments.
  • Consumer Electronics: In consumer electronics like smartphones, tablets, and wearables, this inductor could contribute to power management and signal processing functionalities. Its compact size and effectiveness in minimizing electromagnetic interference make it suitable for densely packed electronic assemblies common in these devices.

Please note these potential applications are conceptual and illustrative and require thorough analysis and verification by engineering and design teams before implementation.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a globally recognized leader in the development and manufacture of electronic components, especially known for its diverse range of inductors, including fixed inductors. With LQH2HPZ4R7MGRL being an exemplary model, Murata showcases its expertise in producing high-quality, reliable components that cater to a broad spectrum of industry needs. Murata’s fixed inductors are designed to offer superior performance in a compact form factor, making them ideal for a variety of applications from consumer electronics to automotive and industrial systems. Murata is committed to innovation, stringent quality control, and environmental sustainability, ensuring their products meet the highest standards for performance and compliance.

Where to Find LQH2HPZ4R7MGRL by Murata Manufacturing Co Ltd

For those interested in purchasing the LQH2HPZ4R7MGRL, or exploring alternative Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, our platform findchips.com is an invaluable resource. Findchips.com provides an up-to-date and comprehensive database of electronic components from various distributors. Historically, this part has been available at distributors such as Chip Stock, Avnet Americas, and DigiKey. However, stock levels and availability can fluctuate, so we recommend visiting Findchips to get current inventory status and competitive pricing information.

Compare pricing for LQH2HPZ4R7MGRL and other Fixed Inductors / Inductors at findchips.com