Overview of LQH2HPZ4R7MJRL by Murata Manufacturing Co Ltd.
The LQH2HPZ4R7MJRL is a high-quality fixed inductor developed by Murata Manufacturing Co Ltd, renowned for their technological innovation and precision in the world of electronic components. This part is characterized by its small 1008 chip package, making it an ideal choice for space-sensitive applications. It boasts an inductance rating of 4.7 µH and supports a maximum operating temperature range from -40 °C to 125 °C, indicating its suitability for a wide range of operating environments. Unique to its design is the use of ferrite core material, offering superior inductance stability under varying current and temperature conditions.
This component is specifically designed as a general-purpose inductor but stands out for its application as a power inductor, underlined by its AEC-Q200 qualification, ensuring reliability in automotive-grade applications. The part features a low DC resistance of 0.204 Ω, maximizing efficiency in various electrical circuits. Additionally, its shielded construction minimizes EM interference, a crucial attribute for maintaining performance in dense electronic assemblies.
From a logistics viewpoint, the LQH2HPZ4R7MJRL is marked as an active part with a lead time that may vary, thus it is essential for procurement professionals to check current availability and lead times.
Industry Applications for LQH2HPZ4R7MJRL
The versatility of the LQH2HPZ4R7MJRL makes it suitable for a broad spectrum of applications across various industries. Its robust design and specifications potentially cater to:
- Environmental Monitoring: Devices requiring stable inductance over a range of environmental conditions, such as weather stations, air quality monitors, and other outdoor sensing equipment may benefit from its reliability and performance.
- Industrial Automation: This inductor could find applications in automated manufacturing equipment, robotics, and process control systems that demand durable components capable of withstanding harsh industrial environments.
- Automotive Electronics: Given its AEC-Q200 compliance, the part may be suitable for use in automotive applications, including power management systems, infotainment, and advanced driver-assistance systems (ADAS), where reliability under temperature extremes is crucial.
- Consumer Electronics: The compact size and electrical characteristics of the LQH2HPZ4R7MJRL make it ideal for use in portable devices, including smartphones, tablets, and wearable technology, where power efficiency and space constraints are primary considerations.
All these industries benefit from the part’s high efficiency, reliability, and compatibility with surface mount technology, making it a strategic choice for engineers and procurement professionals alike.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, focusing on innovation and quality across its comprehensive product range. In the realm of inductors, Murata has established a reputation for producing parts that meet the highest standards of reliability and performance. The LQH2HPZ4R7MJRL is a testament to Murata’s commitment to excellence, representing just one of the many fixed inductors they offer designed for various applications, from consumer electronics to industrial automation. Murata’s components are integral to innovative design solutions, offering engineers the quality and reliability needed to develop cutting-edge technology.
Where to Find LQH2HPZ4R7MJRL by Murata Manufacturing Co Ltd
To purchase the LQH2HPZ4R7MJRL, or to find alternate parts, engineers and procurement professionals are advised to visit findchips.com. The website offers up-to-date stock levels and purchasing options from a range of distributors. Historically, this part has been available through distributors such as Newark, DigiKey, Avnet Americas, TTI, Chip Stock, and Farnell. However, inventory can fluctuate, so checking FindChips for the current availability is recommended. Additionally, for those looking for alternative solutions, Fixed Inductors by Murata or other manufacturers can easily be compared and sourced through this platform.