Overview of LQH32CN221K23L by Murata Manufacturing Co Ltd.
The LQH32CN221K23L is a general-purpose inductor with a 220µH inductance and a 10% tolerance, designed for surface mount technology (SMT) applications. Manufactured by Murata Manufacturing Co Ltd, this component is characterized by its 1210 chip size, making it suitable for compact electronic devices. The use of a ferrite core contributes to its high-efficiency and low power loss attributes, making it an excellent choice for RF inductor applications. This part falls under the Fixed Inductors subcategory within the broader category of Inductors.
Featuring a DC resistance of 10.92 Ω and a maximum rated current of 0.07 A, the LQH32CN221K23L provides reliable performance in a wide range of operating temperatures, from -40 °C to 85 °C. Despite its unshielded construction, the design ensures minimal electromagnetic interference (EMI), making it well-suited for sensitive circuits. The component’s compliance with RoHS and REACH regulations underscores Murata’s commitment to environmental sustainability and safety standards.
Industry Applications for LQH32CN221K23L
Given its specifications and performance characteristics, the LQH32CN221K23L by Murata can be utilized across multiple industries. Below are illustrative use cases, highlighting the component’s versatility. Please note that these applications are conceptual and require further verification by engineering teams for compliance with industry standards and specific requirements.
- Environmental Monitoring: The high efficiency and reliability of the LQH32CN221K23L might make it suitable for use in environmental monitoring equipment, such as air quality sensors and water pollution monitors. Its ability to operate in a broad range of temperatures and its compact size are particularly advantageous for portable and fixed monitoring stations.
- Industrial Automation: In the realm of industrial automation, the LQH32CN221K23L could potentially be used in automated control systems, particularly in RF communication modules that require precise inductance values to maintain signal integrity across various environmental conditions. The part’s durability and accuracy are crucial for the seamless operation of automated machinery and process control systems.
- Consumer Electronics: Although not explicitly listed, consumer electronics might also benefit from the incorporation of the LQH32CN221K23L, especially in devices requiring efficient power management and minimal EMI, such as wearables, smartphones, and smart home devices. The part’s SMT compatibility allows for streamlined manufacturing processes, making it a practical choice for high-volume production.
- Power Supplies: Given its specifications, the LQH32CN221K23L could also find applications in the power conditioning circuits of both industrial and consumer power supplies, where stability and efficiency are crucial. Its role in minimizing power loss and managing ripple currents makes it a valuable component in ensuring the reliability and longevity of power supply units.
These potential industry application scenarios are only illustrative and should serve as a starting point for further exploration and validation by design and engineering teams according to specific product requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, offering an extensive range of products that include capacitors, resistors, inductors, and more. The company is particularly well-known for its contribution to the Fixed Inductors market, where products like the LQH32CN221K23L exemplify Murata’s commitment to quality, innovation, and reliability. Murata’s inductors are engineered to cater to a wide array of industrial, consumer, and telecommunications applications, combining technological prowess with stringent quality control to meet the diverse needs of the electronics industry.
Where to Find LQH32CN221K23L by Murata Manufacturing Co Ltd
To secure the LQH32CN221K23L for your applications, it is advisable to check current availability and pricing on findchips.com. On the Findchips platform, you can also explore a comprehensive range of Fixed Inductors offered by Murata Manufacturing Co Ltd and other reputable manufacturers. Historically, this part has been available through various distributors, including DigiKey, Mouser Electronics, Farnell, and RS Components, among others. However, stock levels and availability can fluctuate, so always consult findchips.com for the latest information on where to purchase electronic components.