Overview of LQH32MN4R7K23L by Murata Manufacturing Co Ltd.
The LQH32MN4R7K23L is a wirewound inductor engineered by Murata Manufacturing Co Ltd with a 4.7µH inductance value and a 10% tolerance, designed for general-purpose applications. This part is specified with a DC resistance maximum of 1.2 Ohms and a self-resonant frequency of 31MHz. It can handle a DC current rating up to 270mA. The inductor is housed in a 1210 [3225 Metric] chip package, making it suitable for surface-mounted technology (SMT) applications. It is part of the LQH32C_23 Series and is RoHS compliant, ensuring it meets current environmental standards for electronics.
With its unshielded design, Ferrite core material, and tin/copper (Sn/Cu) terminal finish, the LQH32MN4R7K23L stands out for its reliability and performance in RF inductor applications. The part is Active per the Part Life Cycle Code, which suggests its availability and support in the current market. Its specifications, such as the operational temperature range from -40 °C up to 85 °C and packaging method (TR, Embossed, 7 Inch), are crucial for engineers and procurement specialists looking to integrate this component into their systems.
Industry Applications for LQH32MN4R7K23L
The versatile design and specifications of the LQH32MN4R7K23L make it suitable for a wide array of industry applications, including but not limited to:
- Environmental Monitoring: The component might be used in devices for measuring air quality, water quality, or soil conditions. Its robust design could be particularly useful in outdoor or harsh environmental conditions.
- Industrial Automation: Automation systems, including robotics and control units, might integrate these inductors for managing power efficiently within circuits, given their operational temperature range and durability.
- RF Communications: Given its self-resonant frequency of 31MHz and the general-purpose inductor classification, this part could potentially be used in RF communication devices, such as transceivers, for signal filtering or impedance matching.
- Consumer Electronics: In consumer electronics like smartphones, tablets, or wearables, the LQH32MN4R7K23L might be used for power management and signal processing applications due to its compact size and reliability.
Note that the potential applications listed here require analysis and verification by engineering and design teams to ensure the component matches the specific needs of their projects or products.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a leading global manufacturer of electronic components, specializing in Fixed Inductors, capacitors, and other passive electronic components. The company is renowned for its innovation, quality, and range of products in the electronics industry. In the realm of inductors, specifically, Murata offers a wide variety of sizes, materials, and configurations to meet diverse application requirements. The LQH32MN4R7K23L is a testament to Murata’s commitment to providing components that offer reliability and performance. Murata’s portfolio not only includes a wide range of fixed inductors but also covers advanced technologies for RF inductors, choke coils, and power inductors, supporting the evolving needs of the electronics industry.
Where to Find LQH32MN4R7K23L by Murata Manufacturing Co Ltd
To purchase the LQH32MN4R7K23L or to find similar components, visiting findchips.com is recommended. On findchips.com, procurement professionals and engineers can search for the Fixed Inductors category to discover this particular model along with alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available at distributors such as Chip Stock, Chip 1 Exchange, TME, TTI, Quest Components, Bristol Electronics, Avnet Americas, DigiKey, and Newark, but stock levels and pricing are subject to change, thus checking findchips.com will provide you with the latest information.