Overview of LQH32MN561J23L by Murata Manufacturing Co Ltd.
The LQH32MN561J23L by Murata Manufacturing Co Ltd. is a general-purpose inductor designed with a 560µH inductance, boasting a 5% tolerance. This component falls under the fixed inductors category within the broader class of inductors. It features an unshielded construction with a ferrite core, tailored for RF inductor applications. Encapsulated in a surface-mount technology (SMT) package, its dimensions follow the 1210 chip size standard, making it compatible with compact circuit board layouts.
Key specifications include a DC resistance of 28 Ω and a self-resonance frequency standing at 5 MHz, which points to its efficiency in a variety of RF applications. Despite its small size, with package dimensions of 3.2mm in length, 2.5mm in width, and 2mm in height, it supports a maximum rated current of 0.04 A. Operating across a temperature range from -40 °C to 85 °C, it demonstrates versatility in diverse environments. Furthermore, the LQH32MN561J23L meets rigorous environmental and regulatory standards, including Pb-free and RoHS compliance, ensuring its suitability for global markets.
Industry Applications for LQH32MN561J23L
The LQH32MN561J23L may serve crucial roles across various sectors due to its robust specifications and general-purpose design. Here are some potential use cases:
- Environmental Monitoring: Its durability and the ability to operate in a broad range of temperatures make it suitable for devices that monitor environmental conditions, where consistent performance over diverse conditions is vital.
- Industrial Automation: The inductor’s reliability and specifications align with the needs of industrial automation systems, potentially improving efficiency and durability in processes where precise controlling of electric currents is necessary.
- Consumer Electronics: In applications such as power supplies for personal devices or audio equipment, the LQH32MN561J23L could support noise reduction circuits, contributing to overall device performance.
- Automotive Systems: Given its robust operating temperature range and performance specs, this inductor could find applications within the automotive sector, especially in subsystems requiring dependable electronic components.
- Renewable Energy Systems: The efficient operation and compact size may make it ideal for use in inverters or power conditioners in solar panels or wind turbines, where efficiency and space-saving are often priorities.
Its general-purpose nature, combined with specific attributes such as unshielded construction and tolerance to environmental conditions, positions it as a versatile component across these applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd. is renowned for its innovation in the realm of electronic components, especially inductors. Their product range includes a wide variety of fixed inductors, like the LQH32MN561J23L, designed to cater to a broad spectrum of industry needs. Murata’s emphasis on quality, reliability, and environmental compliance makes their components highly sought after in the electronics sector. Known for pushing the boundaries of technology, Murata is dedicated to advancing electronic components that lead the industry in performance, size reduction, and power efficiency. The LQH32MN561J23L is an example of Murata’s commitment to high-quality manufacturing and innovative design in the field of general-purpose inductors.
Where to Find LQH32MN561J23L by Murata Manufacturing Co Ltd
To acquire the LQH32MN561J23L by Murata Manufacturing Co Ltd, we recommend researching available stocks on findchips.com. The site offers up-to-date inventory levels and pricing from a variety of distributors. When seeking alternatives, you can also explore Fixed Inductors to discover parts similar to the LQH32MN561J23L from Murata Manufacturing Co Ltd or other reputable manufacturers. Historically, this part has been available through distributors such as DigiKey, Avnet Americas, TTI, Chip Stock, and Farnell. However, to ensure availability and current pricing, prospective buyers should utilize findchips.com for the most current information.