Overview of LQH3NPH100MMEL by Murata Manufacturing Co Ltd.
The LQH3NPH100MMEL by Murata Manufacturing Co Ltd is a high-quality, general purpose inductor designed for a wide range of applications. With a nominal inductance of 10 µH, a tolerance of 20%, and a maximum rated current of 1.28 A, this component is built for performance. Its rectangular package is made from a ferrite core, contributing to its efficiency in power inductor applications. This surface-mount device (SMD), encapsulated in a 1212 chip size with dimensions of 3 mm by 3 mm and a height of 1.4 mm, is specifically crafted to meet the demands of sophisticated electronic circuits.
Adhering to rigorous industry standards, including RoHS compliance and AEC-Q200 reference standard, this inductor ensures reliability and durability under extreme conditions, operating effectively between -40 °C and 125 °C. Its low DC resistance of 0.228 Ω minimizes power losses, further enhancing its performance. The device’s shielded construction and dual-ended terminal placement make it a versatile choice for various design layouts, all while facilitating reduction in electromagnetic interference (EMI).
Industry Applications for LQH3NPH100MMEL
The versatile nature of the LQH3NPH100MMEL lends itself to numerous applications across different industries. Given its general-purpose inductor categorization, robust construction, and compliance with industry standards, it may potentially serve in:
- Environmental Monitoring Systems: Due to its reliability and ability to operate over a wide range of temperatures, this inductor can be suitably integrated into environmental sensors and monitoring equipment that require consistent performance under varying climatic conditions.
- Industrial Automation: The robustness and efficiency of the LQH3NPH100MMEL make it ideal for use in industrial control systems, where stable inductance under different loads is crucial for precise process control and automation tasks.
- Consumer Electronics: Given its miniature size, this inductor may be suitable for compact consumer electronic devices such as smartphones, tablets, and wearables, where power efficiency and space constraints are key considerations.
- Power Supply Circuits: Its specifications suggest usefulness in power regulation modules, particularly in filtering applications where effective current handling and minimal power loss are necessary for the stability of the power supply.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. stands as a global leader in the design, manufacture, and supply of electronic components, particularly specializing in various types of inductors. Among its comprehensive portfolio, the LQH3NPH100MMEL represents the quality and innovation embedded in Murata’s fixed inductors. Murata’s contributions to the electronic components industry, especially in inductors, have been marked by their commitment to reliability, performance, and advancement in technology. Their products, widely recognized for meeting the stringent requirements of the electronic and electrical industries, encompass a range of applications from general-purpose components to specialized inductive solutions.
Where to Find LQH3NPH100MMEL by Murata Manufacturing Co Ltd
For procuring the LQH3NPH100MMEL, findchips.com is an invaluable resource. By searching on this platform, engineers and procurement professionals can compare current stock levels, pricing, and availability across a multitude of distributors. Historically, distributors such as element14 Asia-Pacific, Farnell, Newark, DigiKey, Avnet Americas, TTI, and TME have stocked this part, although availability can fluctuate. For potential alternatives, visiting Fixed Inductors on findchips.com can offer insights into other parts offered by Murata Manufacturing Co Ltd or different manufacturers that may also meet the application requirements.