Overview of LQH43CN101K03L by Murata Manufacturing Co Ltd.
The LQH43CN101K03L is a general-purpose inductor manufactured by Murata Manufacturing Co Ltd, optimized for a wide range of applications. This part features a 100µH inductance with a 10% tolerance, a maximum DC resistance of 2.2 Ohms, and supports a DC current rating of 190mA. It operates efficiently at a self-resonant frequency of 6.8MHz, showcasing its utility in circuits requiring tight inductance specifications within the described frequency range. With its SMD (Surface Mount Device) form factor in a 1812 [4532 Metric] chip size, it facilitates integration into compact PCB (Printed Circuit Board) assemblies without necessitating through-hole mounting, thereby enhancing design flexibility and manufacturing efficiency. Additionally, adherence to RoHS (Restriction of Hazardous Substances) compliance ensures its suitability for use in various global markets adhering to environmental standards.
Industry Applications for LQH43CN101K03L
The LQH43CN101K03L’s characteristics enable it to serve a multitude of industry applications, underpinning its versatility and critical role in electronic design and manufacturing. Key industries and potential use cases include but are not limited to the following:
- Environmental Monitoring: In environmental monitoring equipment, the LQH43CN101K03L could be utilized in power supply circuits or noise suppression applications. Its reliable performance in various operating temperatures (-40°C to 85°C) makes it suitable for outdoor devices subject to environmental variabilities.
- Industrial Automation: Automation control systems, which require stable inductance values for efficient operation, could benefit from this inductor’s precise specifications and durability. It potentially fits into motor control circuits, filtering systems, or power management modules within complex automated machinery.
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technology might incorporate this component in their power management systems or RF (Radio Frequency) circuits, leveraging its small footprint and effective performance in minimizing electromagnetic interference (EMI).
- Power Supplies: In power supply units, the LQH43CN101K03L could offer smoothing and filtering benefits, contributing to the stability and efficiency of the output voltages. The component’s ability to handle a fair amount of current makes it apt for such applications.
These potential applications are conceptual illustrations and would require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within the specific context.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the electronic component industry, particularly known for its extensive range of inductors, including Fixed Inductors. The LQH43CN101K03L is a testament to Murata’s commitment to quality, reliability, and innovation in its product offerings. Murata inductors are characterized by their high performance, reliability, and the company’s capacity to consistently provide components that meet the evolving needs of the tech industry. Murata’s product range is extensive, covering various inductor types designed for applications ranging from general-purpose use to specialized roles in high-frequency, high-current, and automotive sectors, among others. Their commitment to research and development ensures they remain at the forefront of technology, continually introducing products that set standards in terms of efficiency, size, and performance.
Where to Find LQH43CN101K03L by Murata Manufacturing Co Ltd
For those looking to purchase the LQH43CN101K03L, findchips.com provides a reliable and comprehensive search tool for finding current stock levels and pricing from various distributors. It aggregates real-time data from leading distributors, offering a snapshot of availability and competitive pricing in one convenient location. Although the LQH43CN101K03L has historically been available from distributors including Perfect Parts Corporation, Chip1Cloud, Chip Stock, Chip 1 Exchange, TME, TTI, Bristol Electronics, Avnet Americas, DigiKey, and Newark, availability can fluctuate. Therefore, prospective buyers are encouraged to visit findchips.com to confirm current listings and for the most up-to-date pricing information. Additionally, for those considering alternatives or similar components, the Fixed Inductors link can be used to explore other options offered by Murata Manufacturing Co Ltd or different manufacturers, providing a broader perspective for procurement decisions.