Overview of LQH43PH100M26L by Murata Manufacturing Co Ltd.
The LQH43PH100M26L is a general-purpose inductor designed by Murata Manufacturing Co Ltd. It features an inductance of 10µH, with a tolerance of 20%, and can handle a maximum rated current of 1.17A. This component falls under the electronic parts subcategory of Fixed Inductors and is constructed in a chip form with a size code of 1812. It is built for surface mount technology (SMT), making it suitable for various compact, high-density electronic assemblies. The LQH43PH100M26L is designed with a ferrite core material and is shielded, which helps in reducing electromagnetic interference (EMI) and maintaining performance in noisy environments. Its compliance with RoHS and REACH regulations ensures that it meets global standards for environmental safety. With a DC resistance of merely 0.1764 Ω and operating temperature ranges from -40 °C to +125 °C, this inductor serves well in a multitude of applications requiring efficiency and reliability. The part is also AEC-Q200 qualified, indicating its suitability for use in automotive applications.
Industry Applications for LQH43PH100M26L
The LQH43PH100M26L’s properties make it an excellent choice for a variety of applications across multiple industries. Its efficiency, thermal stability, and compliance with strict standards qualify it for demanding environments. Note that the potential applications listed below are illustrative and should be analyzed and verified by engineering and design teams for specific uses.
- Automotive: Given its AEC-Q200 qualification, the LQH43PH100M26L could potentially find applications in automotive electronics, such as in control units, infotainment systems, and LED lighting circuits. Its resistance to high temperature and EMI makes it suitable for the harsh environments vehicles often operate in.
- Environmental Monitoring: Devices designed for environmental monitoring, such as air quality sensors and weather stations, might integrate this inductor due to its operational stability across a wide range of temperatures and its compact size which is advantageous for portable and fixed monitoring stations.
- Industrial Automation: Industrial control systems, robotics, and automated production lines could utilize the LQH43PH100M26L for its efficiency in power management and its resilience in the face of industrial-grade electromagnetic interference.
- Consumer Electronics: In consumer devices like smartphones, tablets, and wearables, where space is at a premium and efficiency is paramount, this inductor could serve in power supplies, noise suppression, and signal processing applications.
These potential use cases are contingent upon the specific needs and requirements of each application and require thorough evaluation. The part’s low DC resistance and high-current handling capability, along with its robust environmental compliance, are particularly notable attributes that contribute to its versatility.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and production of electronic components, modules, and devices. Their portfolio is broad, encompassing capacitors, resistors, inductors, and RF modules, amongst others. When it comes to Fixed Inductors like the LQH43PH100M26L, Murata presents a consistent track record of innovation, quality, and reliability. The company is renowned for its development of compact, high-performance electronic components that cater to the demanding needs of the automotive, consumer electronics, healthcare, and energy industries. The LQH43PH100M26L is a testament to Murata’s commitment to providing components that meet the stringent requirements for performance and environmental compliance.
Where to Find LQH43PH100M26L by Murata Manufacturing Co Ltd
To source the LQH43PH100M26L or discover alternate parts, findchips.com is an invaluable resource. The site provides access to current stock levels, pricing, and availability from various distributors. For those specifically looking for Fixed Inductors, findchips.com offers comprehensive listings that might include components offered by Murata Manufacturing Co Ltd or other leading manufacturers. Historically, the part has been available from distributors such as Chip Stock, TME, Avnet Americas, DigiKey, and Newark. However, for the most recent availability and pricing information, it is advisable to refer directly to findchips.com.