LQH43PN1R0N26L by Murata Manufacturing Co Ltd

Overview of LQH43PN1R0N26L by Murata Manufacturing Co Ltd.

The LQH43PN1R0N26L by Murata Manufacturing Co Ltd is a surface mount high frequency inductor that falls under the electronic parts subcategory of Fixed Inductors in the inductors category. This inductor operates with a nominal inductance of 1 µH and has a tolerance of 30%, exhibiting a resistance of 0.0312 Ω. Encased in a 1812 (4532 metric) chip package, it highlights its utility in applications requiring a small form factor and high performance. It is designed as a general-purpose inductor with a magnetic shielded construction and a ferrite core material, making it suitable for reducing interference in circuits. Rated for a maximum current of 3.3 A, it boasts a self-resonance frequency of 100 MHz, underlying its high-frequency capabilities. This component is RoHS compliant, ensuring adherence to the latest environmental standards. It operates within a temperature range of -40°C to 85°C, affirming its reliability in diverse operating conditions.

Industry Applications for LQH43PN1R0N26L

The versatile design and electrical characteristics of the LQH43PN1R0N26L make it suitable for a wide array of applications across various industries. Understanding these applications involves considering the part’s specifications, such as its inductance value, current rating, operating frequency, and temperature tolerance. Engineering and design teams should analyze these specifications to validate compatibility with their projects. Potential use cases include:

  • Environmental Monitoring: In systems designed for environmental monitoring, the LQH43PN1R0N26L could be used in the filtering stages of sensors and data acquisition units. Its high-frequency performance and stability under varying temperature conditions make it a candidate for precise measurements and long-term outdoor applications.
  • Industrial Automation: Within industrial automation platforms, this component might find its application in power supply circuits, helping to manage power efficiently across system components. Its high current rating and low DC resistance support its function in minimizing energy losses in power conversion and distribution modules.
  • Consumer Electronics: Given its compact footprint and high-performance capabilities, it potentially suits various consumer electronics, including smartphones, tablets, and wearables. Here, it could aid in power management and signal processing, supporting device efficiency and connectivity features.
  • Automotive Systems: With the automotive industry’s stringent requirements for component reliability and performance, the LQH43PN1R0N26L could find applications in vehicle electronic systems, perhaps in the infotainment systems, or as part of the power distribution framework for telematics devices.

These potential applications warrant thorough analysis and verification by engineering and design teams to ensure that the component meets the specific needs of their projects.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of electronic components, notably excelling in the realm of inductors, including Fixed Inductors. The company is known for its innovative approach to materials science, precision engineering, and manufacturing processes, allowing it to produce components like the LQH43PN1R0N26L that meet stringent performance and reliability standards. Murata’s product range is extensive, covering various inductor types designed for general-purpose applications as well as specialized needs across industries such as telecommunications, consumer electronics, automotive, and healthcare. Their commitment to quality, combined with a strong focus on research and development, positions Murata as a key supplier for OEMs and designers looking for components that push the boundaries of technology and performance.

Where to Find LQH43PN1R0N26L by Murata Manufacturing Co Ltd

For those looking to source the LQH43PN1R0N26L, findchips.com offers a reliable platform to check current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Chip Stock, TME, Quest Components, Bristol Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory can fluctuate, so it is recommended to visit FindChips for the most up-to-date availability and competitive pricing. Additionally, for those considering alternatives or needing different specifications, FindChips can help locate other Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other reputable manufacturers.

Compare pricing for LQH43PN1R0N26L and other Fixed Inductors / Inductors at findchips.com