Overview of LQH5BPN100M38L by Murata Manufacturing Co Ltd.
The LQH5BPN100M38L is a General Purpose Inductor developed by Murata Manufacturing Co Ltd, one of the leading names in electronic components. This component falls under the broader category of Fixed Inductors within the realm of Inductors, essential for a wide range of electronic applications. The part features an inductance value of 10 µH, DC resistance of 0.0672 Ω, and is capable of handling a maximum rated current of 2.2 A, making it highly versatile for power management tasks. Additionally, it operates within a wide temperature range, from -40 °C to 125 °C, which underscores its suitability for various harsh environmental conditions. Its compliance with RoHS and REACH standards indicates it meets the latest environmental safety guidelines. Moreover, its rectangular, shielded SMT package ensures ease of assembly and compatibility with modern PCB layouts.
Industry Applications for LQH5BPN100M38L
The versatility of LQH5BPN100M38L makes it potentially suitable for a broad array of applications. Given its general-purpose nature, power inductor functionality, and environmental robustness, this component may be beneficial in industries such as:
- Environmental Monitoring: Its wide operating temperature range and robust design could suit instruments that monitor air quality, water purity, or other environmental variables.
- Industrial Automation: The inductor’s capacity for managing power effectively and its reliability in a range of conditions make it ideal for automated machinery and systems in manufacturing settings.
- Consumer Electronics: Used in power supply circuits within devices such as smartphones, laptops, and tablets to help manage power distribution and efficiency.
- Automotive Systems: May be utilized in electronic control units, infotainment systems, and power management solutions within vehicles, given its high operating temperature tolerance and shielded design for minimizing electromagnetic interference (EMI).
These use cases are further supported by the inductor’s specific attributes, including low DC resistance and high rated current, enhancing the efficiency and reliability of the devices in which they are incorporated.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, particularly known for its advancements in the field of inductors. The company produces a wide range of inductors, including fixed inductors like LQH5BPN100M38L, catering to a vast spectrum of applications from consumer electronics to industrial automation. Murata is renowned for its commitment to quality, innovation, and environmental stewardship, with LQH5BPN100M38L serving as a testament to these principles. By continuously exploring new technologies and materials, such as the ferrite core material used in this particular part, Murata maintains its position at the forefront of electronic component manufacturing.
Where to Find LQH5BPN100M38L by Murata Manufacturing Co Ltd
For individuals or organizations looking to source the LQH5BPN100M38L, findchips.com is an invaluable resource. This site not only provides current stock levels and pricing from a range of distributors but also offers insights into Fixed Inductors that might serve as suitable alternatives. Historically, distributors such as Perfect Parts Corporation, Farnell, TME, and DigiKey have carried this part, though availability can fluctuate. To ensure you’re getting the most accurate and up-to-date information, visiting findchips.com directly is highly recommended.