LT6106HS5#TRMPBF by Analog Devices Inc

Overview of LT6106HS5#TRMPBF by Analog Devices Inc.

The LT6106HS5#TRMPBF is a high-side current sense amplifier designed for high accuracy in monitoring current levels in multiple applications. This device operates up to 36V, making it suitable for high-voltage environments often found in industrial automation and power management systems. With a gain bandwidth product of 200 kHz, it provides adequate bandwidth for a variety of sensing applications while maintaining a maximum input offset voltage of 350 µV, which enhances its precision in low current scenarios.

This part is housed in a TSOT-23 package, featuring a compact design with a footprint of just 2.9 mm by 1.625 mm and a seated height of 1 mm. The 5-pin configuration facilitates easy integration into various circuit designs. The device is rated for an operating temperature range of -40°C to 125°C, which broadens its applicability across different environments.

The operational amplifier category where this part fits includes devices that perform signal conditioning, filtering, and amplification as a fundamental function. The LT6106HS5#TRMPBF is specifically designed for use in high-side applications, making it an ideal solution for sense amplifiers that require accurate measurement of current without interrupting the signal path.

Industry Applications for LT6106HS5#TRMPBF

The LT6106HS5#TRMPBF could potentially find applications across a variety of industries, including:

  • Industrial Automation: This part might be utilized in robotic systems or machinery for monitoring current levels in actuators and motors, which in turn can inform fault detection systems or optimize energy usage.
  • Energy and Power Systems: The current sensing capabilities of this device could support applications in power management systems, such as battery management or solar inverters, where accurate current measurement is critical for efficiency and safety.
  • Renewable Energy: In solar panel systems or wind turbines, the LT6106HS5#TRMPBF might be employed to monitor currents flowing through the converters or inverters, assisting in maximizing energy output and system diagnostics.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements. Other similar operational amplifiers could also be integrated into these applications with varying characteristics to meet specific design needs.

About Analog Devices Inc.

Analog Devices Inc. is known for its extensive portfolio of electronic components, particularly in the realm of operational amplifiers within amplifier circuits. The company focuses on providing high-performance solutions for signal processing applications. Their products, such as the LT6106HS5#TRMPBF, are engineered with precision in mind, ensuring minimal offset voltage and high reliability in diverse conditions.

Analog Devices Inc. manufactures various similar parts, catering to multiple applications ranging from telecommunications to automotive. Their commitment to innovation in the field of analog technology positions them as a significant player in the electronics industry, providing engineers with the tools necessary to achieve their design goals effectively.

Where to Find LT6106HS5#TRMPBF by Analog Devices Inc.

findchips.com. This platform provides up-to-date stock levels and pricing information for various distributors. Historically, this part has been available from distributors such as:

  • Richardson RFPD
  • Mouser Electronics
  • DigiKey
  • Arrow Electronics

It is important to check on findchips.com for current availability as stock levels may vary across these suppliers. Additionally, the site can be utilized to explore alternate parts in the operational amplifiers category that may be offered by Analog Devices Inc. or other manufacturers.

Compare pricing for LT6106HS5#TRMPBF and other Operational Amplifiers / Amplifier Circuits at findchips.com