LTC2266IUJ-14#PBF by Analog Devices Inc

Overview of LTC2266IUJ-14#PBF by Analog Devices Inc.

The LTC2266IUJ-14#PBF is a low power, dual, 14-bit Analog to Digital Converter (ADC) capable of sampling rates up to 80 Msps. Housed in a 40-pin QFN package, this component leverages a proprietary pipelined architecture, enabling both high speed and high-resolution data conversion which is ideal for demanding applications that require precise analog-to-digital conversion at high speeds. Manufactured by Analog Devices Inc., a leader in the field of integrated circuits, this ADC stands as part of their broad portfolio.

This component boasts an input voltage range from -2 V to 2 V and operates across industrial temperature ranges from -40 °C to 85 °C. The LTC2266IUJ-14#PBF operates with a nominal supply voltage of 1.8 V and features moisture sensitivity level 1, making it suitable for various demanding environments. Furthermore, ease of integration into system designs is facilitated by its surface mount package type with a small body size of only 6 x 6 mm, and it conforms to RoHS compliance standards.

Industry Applications for LTC2266IUJ-14#PBF

Given its capabilities and attributes, the LTC2266IUJ-14#PBF potentially aligns with various industrial uses. Its fast sampling rate and high accuracy make it a viable option for several sectors that require robust data acquisition systems.

  • Telecommunications: Critical for base stations where accurate and quick conversion of analog signals (like radio frequencies) into digital data is essential. The part’s high-speed performance coupled with dual ADCs could potentially enhance the handling of simultaneous signals, improving throughput and reliability in communication infrastructure.
  • Computing and Data Storage: Useful in data acquisition roles where systems must convert vast amounts of analog data into digital format swiftly. Its low power consumption also helps in reducing the overall energy footprint of large-scale data handling systems.
  • Aerospace and Defense: This sector often requires components that operate reliably under extreme environmental conditions. The wide operating temperature range and the robust package of LTC2266IUJ-14#PBF might potentially make it suitable for applications like satellite communications where precision and durability are critical.
  • Internet of Things (IoT): As IoT devices often operate at low power and require high efficiency, this ADC could fit various applications wherein multiple sensor data types need accurate and speedy conversion to digital formats for processing and analysis.

Please note, these potential industry applications are conceptual and illustrative. They necessitate thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application needs.

About Analog Devices Inc.

Analog Devices Inc., known for their innovative approach in the semiconductor industry, holds substantial expertise in the development and fabrication of Analog to Digital Converters. Their products, including the LTC2266IUJ-14#PBF, are widely recognized for precision and reliability. The company manufactures a variety of ADCs that serve various markets, integrating advanced technologies that enhance performance and functionality. Products such as LTC2266IUJ-14#PBF reflect their commitment to delivering high-performance solutions that meet the diverse needs of technology sectors, encompassing everything from automotive systems to industrial automation.

Where to Find LTC2266IUJ-14#PBF by Analog Devices Inc

To procure the LTC2266IUJ-14#PBF, I recommend using FindChips.com to check real-time stock availability and pricing from a variety of distributors. Historically, this part has been listed at distributors such as Richardson RFPD, Verical, Analog Devices Inc., Mouser Electronics, and DigiKey. However, for the latest sourcing options, always refer to findchips.com. Furthermore, for researching alternate parts by Analog Devices Inc or other manufacturers within the Analog to Digital Converters category, this tool provides comprehensive listings and comparisons.

Compare pricing for LTC2266IUJ-14#PBF and other Analog to Digital Converters / Converters at findchips.com