Overview of LTM4604AIY#PBF by Analog Devices Inc.
The LTM4604AIY#PBF is a low voltage, 4A DC/DC µModule Regulator capable of converting input voltages between 2.375 V to 5.5 V down to output voltages ranging from 0.8 V to 5 V. The design integrates switching regulators with tracking capabilities. This feature allows the output voltage to follow or track an externally supplied voltage or signal, providing enhanced performance in sequential start-ups and providing a smooth power supply in sensitive applications. The device can deliver up to 20 W of power, suitable for a wide array of applications requiring precise voltage regulation and efficient power conversion.
Analog Devices Inc. has designed this component emphasizing current mode control technique and employing pulse-width modulation for optimum efficiency. The physical characteristics of the LTM4604AIY#PBF include a 66-pin ball grid array (BGA) package, allowing for a compact footprint conducive to space-constrained applications. This part operates optimally over an extensive temperature range of -40 °C to 125 °C, qualifying it for demanding environments, including automotive applications.
Industry Applications for LTM4604AIY#PBF
This module regulator’s attributes could make it suitable for several industrial applications. Each suggested industry is based on the potential match of the part’s capabilities to the industry requirements. It’s crucial that engineering and design teams validate each application to ensure adherence to industry standards and application-specific requirements. Below are some industries where this part might find utility:
- Transportation and Logistics: The robust power module could potentially be applied in logistics equipment that demands consistent and reliable power delivery, such as automated guided vehicles (AGVs) or transportation infrastructure. Its capacity to manage wide temperature fluctuations makes it an appealing choice for outdoor applications.
- Energy and Power Systems: The high-efficiency and compact footprint of the LTM4604AIY#PBF might be advantageous in power distribution equipment used in energy management systems, catering to the need for low-voltage, stable power supply solutions.
- Renewable Energy: Given its tracking capability and efficient power conversion, this component could find potential usage in solar power inverters, facilitating energy conversion by adjusting output voltage in response to solar intensity, which could enhance the efficiency of renewable energy systems.
Note: These applications are illustrative and should be analyzed further by relevant technical teams before integration into final products.
About Analog Devices Inc.
Analog Devices Inc., a leader in semiconductor design and manufacturing, is particularly notable for its broad range of Switching Regulator or Controllers. The company integrates cutting-edge technology with robust design methods to create products like the LTM4604AIY#PBF, which are integral to managing power efficiently across various applications. Analog Devices ensures its products adhere to stringent quality and performance standards, suitable for various challenging environments.
Where to Find LTM4604AIY#PBF by Analog Devices Inc
If you’re considering the purchase of the LTM4604AIY#PBF, it is recommended to check current stock levels and pricing at findchips.com. It has historically been available from distributors such as Richardson RFPD, Rochester Electronics, Verical, Analog Devices Inc, Mouser Electronics, and DigiKey. To explore alternatives in the Switching Regulator or Controllers category, this link can guide you to a range of parts offered by Analog Devices Inc or other manufacturers.