Overview of LTR-329ALS-01 by Lite-On Semiconductor Corporation
The LTR-329ALS-01 is an ambient light sensor featuring a digital output and integrated analog circuit. Manufactured using CMOS technology, this part is packaged in a very small 4-pin VDFN form (PACKAGE-4), specifically designed for surface mounting. It operates over a wide temperature range from -30 °C to 70 °C, and it supports a supply voltage from 2.4 V up to 3.6 V, making it versatile for various light-sensing applications.
This sensor outputs open-drain current and it is provided in Tape and Reel packaging for automated assembly processes, indicating its suitability for high-volume production. As of the current writing, the factory lead time for the LTR-329ALS-01 is approximately 14 weeks, making it important for procurement planning and inventory management.
With certifications like RoHS and REACH compliance, the LTR-329ALS-01 aligns with essential regulations for electronic components, making it a preferable choice for developers focused on environmental considerations and safety standards globally.
Industry Applications for LTR-329ALS-01
The LTR-329ALS-01, due to its specific features and operational parameters, could potentially serve a variety of industry applications:
- Consumer Electronics: The sensor might be integrated into smartphones, tablets, and laptops where automatic brightness adjustment is required to enhance user experience and power efficiency. The small size and low power consumption are critical attributes for these applications.
- Smart Cities: Ambient light sensors can be essential in street lighting systems to optimize light intensity based on the time of day and prevailing light conditions. This could contribute to energy savings and reduce carbon footprints.
- Industrial Automation: In factories and production units, ambient light sensors could potentially be used to monitor and adjust lighting conditions, ensuring suitable work environments and lowering energy usage.
- Environmental Monitoring: The sensor could be used in weather stations or outdoor environmental monitoring systems to collect data about ambient light, which is essential for ecological studies and climate research.
- Automotive: If compliant with automotive standards, this sensor could also be utilized in vehicle cabin lighting systems to adjust dashboard and in-cabin lighting based on external light conditions.
It’s important to note that these potential industry applications of the LTR-329ALS-01 are illustrative and should be verified by engineering and design teams to meet industry standards and specific application requirements.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation specializes in the manufacturing of a broad range of semiconductor devices, with a particular emphasis on Other Sensors/Transducers within the larger category of Sensors/Transducers. Known for innovative technologies and high-reliability products, Lite-On continues to expand its product lines to meet the evolving demands of the electronics industries. Their offerings include various light sensors, including the LTR-329ALS-01, which is representative of their commitment to quality and performance in lighting technology.
Where to Find LTR-329ALS-01 by Lite-On Semiconductor Corporation
To procure the LTR-329ALS-01, potential buyers should consider exploring options on findchips.com. The website offers comprehensive insights into current stock levels and pricing from various distributors. Historically, this part has been available at major distributors such as Win Source Electronics, Avnet Asia, Quest Components, and DigiKey. For finding parts that are similar to the LTR-329ALS-01 within the category of Other Sensors/Transducers, utilize the linked category on findchips.com to browse and compare alternatives from Lite-On Semiconductor Corporation and other manufacturers.