Overview of LTST-C155KGJRKT by Lite-On Semiconductor Corporation
The LTST-C155KGJRKT is a dual-color LED designed for versatile applications. This component integrates a red and green LED within a single, compact package. The LED emits at two distinct wavelengths—red at 639 nm and green at 574 nm—allowing for flexible signaling and lighting solutions. The part features a rectangular shape with a size of 2.7 mm, a water-clear lens, and a surface mount configuration, making it suitable for a variety of electronic designs that require compact and efficient lighting solutions.
Manufactured by Lite-On Semiconductor Corporation, LTST-C155KGJRKT is compliant with RoHS and features a Pb-free design, indicating its alignment with modern environmental standards. The component’s operational temperature ranges from -55 °C to 85 °C, highlighting its robustness under various environmental conditions. The LED’s luminous intensity is rated at 45.0 mcd for green and 35.0 mcd for red, providing exceptional visibility for signaling applications. Additional attributes include a high viewing angle of 130 degrees and a maximum forward voltage of 2.4 V, accommodating various circuit designs.
This part is in active production, providing the assurance of ongoing availability and support from the manufacturer. As of the current writing, the factory lead time for this part is approximately 14 weeks, making it important for procurement teams to consider timing in their sourcing strategies.
Industry Applications for LTST-C155KGJRKT
The LTST-C155KGJRKT could potentially find applications across various industries. Below are some examples of where this dual-color LED might be utilized:
- Consumer Electronics: In devices such as alarms, indicators, and notification systems, the red and green LEDs may be used to convey different statuses. Their compact size and visibility can enhance user experience by providing clear feedback.
- Automotive: This part could potentially be employed in dashboard indicators, where red might indicate caution or a critical warning, while green may signify operational status. However, applications in automotive settings would require compliance with relevant standards.
- Robotics and Drones: Dual-color LEDs like the LTST-C155KGJRKT might be used for signaling and communication purposes in robotic systems. The ability to provide two distinct signals from a small package could be advantageous in complex systems where space and weight are critical factors.
- Smart Cities: In urban environments, this LED might find use in smart traffic lights or pedestrian signals, where clear color differentiation is crucial for safety and efficiency. The robust design ensures that it can withstand varying weather conditions.
- Security and Surveillance: In security systems, the dual-color indicator might serve as a visual alert for the status of various components, such as armed or disarmed states. The visibility from a distance can enhance situational awareness.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements before implementation.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation specializes in the design and manufacture of optoelectronic components, including a broad range of Visible LEDs. Their commitment to innovation and quality is reflected in the LTST-C155KGJRKT, which is part of a product line that includes various lighting and indicator LEDs. The company’s products are utilized in numerous applications, ensuring compatibility with industry standards and customer needs. Lite-On also produces several similar parts that offer various colors, intensities, and configurations, allowing engineers flexibility in their designs.
Research Price and Stock for LTST-C155KGJRKT by Lite-On Semiconductor Corporation on Findchips.com
For those considering the procurement of LTST-C155KGJRKT, it is recommended to research current stock and pricing at Findchips. This platform provides comprehensive information about availability from various distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Avnet Asia
- Mouser Electronics
- DigiKey
While these distributors may have carried the part in the past, it is essential to visit Findchips to confirm current stock levels and pricing to inform your procurement decisions. Additionally, the Visible LEDs section can also be helpful to find alternative components with similar specifications from Lite-On Semiconductor Corporation or other manufacturers.