Overview of LTST-C170KGKT by Lite-On Semiconductor Corporation
The LTST-C170KGKT is a single color LED, characterized by its green color and a water clear lens type. This surface-mount device (SMD) is designed in a rectangular 1.4 mm green package-2, suitable for high density LED arrays where brightness and consistency are desired. The device features a peak wavelength of 574 nm and offers a luminous intensity of 35.0 mcd. Operating over a wide temperature range from -55 °C to 85 °C, it can handle forward currents up to 0.03 A. The part is provided in a Tape and Reel packaging, making it suitable for automated assembly processes.
The LED is notable for conforming to environmental and safety regulations, being Pb-free and RoHS compliant, and Reach compliance code. It is available with a factory lead time of 14 weeks, as of the current writing. The LTST-C170KGKT falls under the subcategory of Visible LEDs in the broader category of Optoelectronics, embodying specific technical attributes that make it suitable for a wide range of applications.
Industry Applications for LTST-C170KGKT
The following are possible industry use cases for the LTST-C170KGKT, based on its specifications and the nature of its design:
- Consumer Electronics: The LED might be utilized in devices like smartwatches, fitness trackers, and other wearable technology where small size and low power consumption are critical. The viewing angle of 130 degrees and bright output make it a good candidate for status indicators and backlighting in compact devices.
- Healthcare: Given its robust operating temperature range and reliability, the LED could potentially be used in medical devices that require dependable visualization under varied environmental conditions. However, specific usage in healthcare devices should be cautiously evaluated for compliance with critical safety standards.
- Transportation and Logistics: This LED might find applications in dashboard lighting or as indicator lights in vehicles within logistics fleets, where visibility and durability are needed. The device’s resilience to wide temperature variations and high-intensity output make it suitable for these environments.
- Computing and Data Storage: It could function as an indicator or backlight in servers, routers, and storage units. Its reliability and surface mount compatibility make it ideal for system assembly in compact and densely packed electronic environments.
It is important to note that these potential applications are conceptual and that compliance and adherence to industry-specific standards must be verified by engineering teams before implementation.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation specializes in various optoelectronic products, with a focus on manufacturing high-quality Visible LEDs. The company is known for its innovations in LED technology, producing devices that offer high performance and energy efficiency. Lite-On’s range of LEDs, including the LTST-C170KGKT, are widely applied in many sectors due to their reliability and compliance with international environmental standards. This commitment to quality and sustainability makes Lite-On a trusted name in the optoelectronics industry.
Where to Find LTST-C170KGKT by Lite-On Semiconductor Corporation
For those interested in purchasing the LTST-C170KGKT, or exploring other Visible LEDs that might be available from Lite-On Semiconductor Corporation or other manufacturers, it’s advisable to visit findchips.com. The distributors that have historically stocked this part include Win Source Electronics, New Advantage Corporation, Component Electronics, Inc., and CHIPMALL.COM LIMITED, among others such as Mouser Electronics and DigiKey. However, please check findchips.com for up-to-date stock levels and pricing information.