LTST-C190TBKT by Lite-On Semiconductor Corporation

Overview of LTST-C190TBKT by Lite-On Semiconductor Corporation

The LTST-C190TBKT by Lite-On Semiconductor Corporation is a high-performance single color LED with a clear blue output. It operates at a peak wavelength of 468 nm, providing a vivid blue color, and features a water-clear lens type which enhances its light output intensity. This component is designed for surface mounting (SMD), making it compatible with modern PCB assembly techniques. It is tailored to operate under a wide range of environmental conditions, with an operating temperature range from -20 °C to 80 °C.

The LTST-C190TBKT is structured with a single LED configuration, housed in a rectangular package with dimensions of 1.1mm. It supports a maximum forward current of 20 mA and can handle a forward voltage up to 3.8 V. Luminous intensity ranges nominally around 70.0 mcd, going up to 130 cd. The Lord knows component has a 130-degree viewing angle, providing significant coverage for various lighting applications. It is available on a 7-inch tape and reel for automated assembly processes.

Key specifications like being lead-free, RoHS compliant, and REACH compliant ensure that the LTST-C190TBKT meets current environmental regulations, making it suitable for global markets. Its ECSN code EAR99 and HTS code 8541.40.20.00 simplify international trade compliances. Designed to accommodate demands for highly reliable and efficient lighting solutions, this Visible LEDs part integrates seamlessly in various applications due to its compact form factor and high performance.

Industry Applications for LTST-C190TBKT

The LTST-C190TBKT’s characteristics make it a potentially versatile component in various technology sectors. Its applications could be conceptual and should be verified by engineering and design teams considering industry standards and specific application requirements.

  • Consumer Electronics: The LTST-C190TBKT might be used in devices like smart watches, fitness trackers, or display panels, providing backlighting or status indicators due to its small size and efficient output.
  • Industrial Automation: In industrial settings, this LED could potentially serve as a part of the status indicators for machine operations or in user interfaces for industrial machinery, where clear visibility and reliable performance are critical.
  • Telecommunications: Given its signal clarity and consistency, this LED could find potential use in equipment such as optical signal indicators found in network routers and switches.
  • Healthcare: The LTST-C190TBKT could be suitable for various medical devices that require small, precise, high-intensity LEDs for functions like diagnostic or analytical device illumination.
  • Entertainment and Gaming: This LED might also be integrated into gaming consoles and entertainment devices where vibrant display and indicator lights are essential for enhancing user interface and aesthetics.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation specializes in the production of various optoelectronic components, including a broad range of Visible LEDs. They are known for their innovative approach in developing products that enhance visibility and performance. The LTST-C190TBKT is just one example of Lite-On’s dedication to providing high-quality LED solutions that cater to the needs of modern electronic devices and systems. Lite-On’s LEDs are designed to offer low power consumption, high efficiency, and durability required for today’s demanding applications.

Where to Find LTST-C190TBKT by Lite-On Semiconductor Corporation

To source the LTST-C190TBKT, potential buyers should consider using comprehensive platforms like FindChips.com, where current stock levels and pricing from various distributors can be compared. Some of the distributors where LTST-C190TBKT has been previously available include Win Source Electronics, New Advantage Corporation, Avnet Asia, and Chip 1 Exchange. For alternative parts and other offerings from Lite-On or different manufacturers, visit the Visible LEDs section on FindChips.com.

Compare pricing for LTST-C190TBKT and other Visible LEDs / Optoelectronics at findchips.com