LTW-M670ZVS-M5 by Lite-On Semiconductor Corporation

Overview of LTW-M670ZVS-M5 by Lite-On Semiconductor Corporation

The LTW-M670ZVS-M5 is a single color Surface Mount Device (SMD) LED, specifically designed to emit white light. This component boasts a luminous intensity of 2200 mcd, making it suitable for applications requiring bright illumination. The LED is packaged in a rectangular shape with a built-in zener diode, which provides enhanced circuit stability.

The operating temperature range of the LTW-M670ZVS-M5 extends from -30 °C to 85 °C, allowing it to function effectively in a variety of environments. With a peak wavelength of 450 nm, this LED delivers accurate color performance, which can be essential for applications needing precise color representation. The component’s configuration allows for ease of integration into compact electronic assemblies, while its surface mount design is advantageous for high-density circuit boards.

Lite-On Technology Corp, the manufacturer, adheres to compliance standards such as RoHS and REACH, ensuring the LTW-M670ZVS-M5 meets environmental regulations. As of this writing, the part is classified as active in its lifecycle, which suggests ongoing support and availability in the market.

Industry Applications for LTW-M670ZVS-M5

The LTW-M670ZVS-M5 could find various applications across different industries, where its specific attributes might potentially enhance product functionalities. Here are a few examples:

  • Consumer Electronics: The bright white light emitted by this LED might be utilized in devices like televisions, monitors, and smart home appliances for backlighting or indicator lights. Its high luminous intensity and small form factor could facilitate integration into compact designs.
  • Automotive Lighting: While automotive applications depend on compliance with specific standards, the LTW-M670ZVS-M5 could theoretically be considered for use in interior lighting or as a status indicator in vehicle dashboards, especially considering its exceptional brightness.
  • Smart Cities and IoT Devices: Given its surface mount design and low power consumption (with a maximum forward current of 0.03 A), this LED could be applied in smart city applications for street lighting or IoT device indicators. The ability to integrate into compact systems makes it a candidate for various sensor applications.
  • Industrial Automation: In industrial environments, the LTW-M670ZVS-M5 might serve as signaling or status indication lighting on machinery and equipment, where high visibility and reliability are critical.
  • Medical Imaging: While dependent on regulatory standards, this LED could potentially support devices that require bright, consistent illumination such as imaging systems. Its stable performance under varying temperature conditions could be advantageous in medical applications.

These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation specializes in manufacturing a wide range of optoelectronic devices, including Visible LEDs like the LTW-M670ZVS-M5. The company is known for its commitment to innovation and quality in the field of optoelectronics, which encompasses applications beyond lighting. Their portfolio includes various components designed for diverse applications, focusing on performance and sustainability.

Lite-On also manufactures similar products that could complement the LTW-M670ZVS-M5, such as multi-color LEDs and higher power LEDs, further establishing their presence in the optoelectronics market. Their emphasis on meeting compliance requirements reinforces their dedication to responsible manufacturing practices.

Research Price and Stock for LTW-M670ZVS-M5 by Lite-On Semiconductor Corporation on Findchips.com

For readers interested in acquiring the LTW-M670ZVS-M5, it is advisable to research stock and pricing at Findchips. The Visible LEDs section on Findchips could also be beneficial to explore alternate parts that might be offered by Lite-On Semiconductor Corporation or other manufacturers.

This component has been previously available at distributors such as Chip 1 Exchange, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, and DigiKey. However, current stock levels and pricing should be confirmed on Findchips for the most accurate information.

Compare pricing for LTW-M670ZVS-M5 and other Visible LEDs / Optoelectronics at findchips.com