Overview of M83513/05-07 by Amphenol Corporation
The M83513/05-07 by Amphenol Corporation is categorized as a connector accessory designed for D-Sub military specification connectors. These are specifically referenced as D-SUB hardware components. As part of the Assembly Items category under Connector Support, this part is utilized typically in securing or enhancing the connection provided by D-Sub connectors in various applications. According to the “Part Data Attributes” on findchips.com, the M83513/05-07 is currently in an active lifecycle stage, which means the component is still being manufactured and supplied. Additionally, the factory lead time for this part is approximately 12 weeks as of the current writing.
Industry Applications for M83513/05-07
The M83513/05-07 could potentially be employed across various industries due to the universal nature of D-Sub connectors which are prevalent in numerous technology sectors. The possible industry applications discussed below are illustrative and would require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Aerospace and Defense: Given the part’s description as a MIL-Spec connector accessory, it could be applicable in defense systems where durability and reliability under harsh conditions are required.
- Computing and Data Storage: This connector accessory might possibly be used in servers or other computer hardware arrangements where securely connected robust data transfer interfaces are essential.
- Telecommunications: Its potential use in telecommunications equipment, which also frequently utilizes D-Sub connectors, could aid in enhancing connection integrity for critical communications infrastructure.
- Industrial Automation: In industrial automation systems, stable and secure connections are necessary for reliable automation processes, making this part potentially suitable for such applications.
Briefly noted, these potential uses are conceptual and should ideally be validated based on specific industry standards and conditions.
About Amphenol Corporation
Amphenol Corporation is a global leader in the design and manufacture of electrical, electronic, and fiber optic connectors, including an array of Assembly Items such as the M83513/05-07. Their products, renowned for their reliability and precision, are used in a variety of industries, ranging from military to telecommunications and beyond. Amphenol is particularly noted for their specialization in high-performance interconnect solutions, ensuring the production of highly dependable and quality components suitable for demanding applications. By delivering products under rigorous standards, such as MIL-Spec quality in components like M83513/05-07, they uphold a commitment to excellence that aligns with the critical needs of these sectors.
Where to Find M83513/05-07 by Amphenol Corporation
To source the M83513/05-07, findchips.com is an excellent resource for checking real-time availability and pricing from various distributors. Historically, this part has been distributed by entities like TTI, Avnet Americas, TTI Europe, and Mouser Electronics. While the specific stock and pricing may vary, accessing our platform can facilitate a comprehensive view of current provisions. If seeking alternatives or related Assembly Items that might be offered by Amphenol Corporation or other manufacturers, exploring findchips.com will provide additional options and comparisons.