Overview of M95256-WMN6P by STMicroelectronics
The M95256-WMN6P is a 256 Kbit SPI bus EEPROM with a high-speed clock, developed by STMicroelectronics. This component is an electronic part that falls under the subcategory of EEPROMs in the category of Memory. It features a maximum clock frequency of 5 MHz, an endurance of 1,000,000 Write/Erase cycles, and a data retention time of at least 40 years, making it a reliable choice for long-term data storage applications that require frequent updates.
This EEPROM operates over an industrial temperature range of -40 °C to 85 °C and features a small 8-pin SOIC package, making it suitable for a wide range of applications in constrained spaces. Its serial SPI bus interface facilitates simple integration into existing designs, minimizing development time and effort.
Industry Applications for M95256-WMN6P
The versatility and reliability of M95256-WMN6P lend it to a wide range of applications across various industries. Below are some key sectors and potential use cases:
- Internet of Things (IoT): Its small size and significant memory capacity may make it suitable for smart home devices, wearables, and other IoT nodes that require data logging or configuration storage.
- Industrial Automation: The device’s durability and high endurance levels could be beneficial for automation controllers, sensor networks, and data capture systems in harsh industrial environments.
- Consumer Electronics: Its capacity and speed make it potentially ideal for settings in consumer electronics, including personal digital assistants, gaming consoles, and digital cameras for user preferences or high-score storage.
- Telecommunications: The EEPROM may be used in networking equipment such as routers, switches, and modems for firmware storage or configuration parameters that can be updated in the field.
Other applications could involve environmental monitoring, fintech solutions, smart cities infrastructure, transportation logistics, and agricultural technology, showcasing the EEPROM’s broad utility spectrum.
About STMicroelectronics
STMicroelectronics is a global leader in semiconductor solutions, renowned for its innovative research and high-quality manufacturing. Within the realm of Memory and specifically EEPROMs, STMicroelectronics has carved a niche for its reliable and high-performance products. The M95256-WMN6P, along with its portfolio of memory products, reflects STMicroelectronics’ commitment to delivering advanced technology solutions across various markets. This manufacturer is recognized for its comprehensive range of EEPROMs, which feature low power consumption, high endurance, and the flexibility required for a multitude of applications.
Where to Find M95256-WMN6P by STMicroelectronics
To purchase the M95256-WMN6P or find alternate EEPROMs that may suit your project requirements, visit findchips.com. By searching through the EEPROMs category, you can explore products offered by STMicroelectronics or other manufacturers that might align with your needs. Historically, the part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, to get the most up-to-date stock levels and pricing, it is recommended to conduct your search directly on findchips.com.