MAL223551003E3 by Vishay Intertechnologies

Overview of MAL223551003E3 by Vishay Intertechnologies

The MAL223551003E3 by Vishay Intertechnologies is an Electric Double Layer Capacitor, also known as a supercapacitor. It is certified under the AEC-Q200 automotive standard, which ensures reliability under extreme environmental conditions. This part features a capacitance of 20 farads and a rated voltage of 3 volts. Structurally, it is designed with a radial leaded package which facilitates through-hole mounting, supported by a robust operating temperature range of -40°C to 85°C. The physical dimensions include a diameter of 16 mm and a length of 20 mm. Compliance with RoHS and REACH standards makes this part compatible with global environmental directives. Notably, the part has a factory lead time of 12 weeks as of the current writing.

Industry Applications for MAL223551003E3

Given its high capacitance and robust environmental specifications, the MAL223551003E3 might potentially be suited for various high-tech industry applications. These applications often require reliability and high performance in challenging conditions. The following are conceptual applications, requiring verification by engineering teams:

  • Telecommunications: In telecom systems, supercapacitors like MAL223551003E3 could potentially provide backup power during short outages, maintaining system integrity and preventing data loss.
  • Renewable Energy: Given its high capacitance and robust temperature range, this part could possibly be used in energy storage systems for renewable energy installations, such as solar panels or wind turbines, where energy buffering is crucial.
  • Smart Cities: This component might serve well in smart urban infrastructure where rapid charge and discharge cycles are valuable for applications such as smart grids and IoT devices which require effective power management solutions under varying environmental conditions.

These potential industry applications are conceptual and illustrative. Analysis and verification by professional engineering and design teams are essential to ensure compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic components industry, specializing notably in capacitors and, more specifically, in Special Capacitors. The company manufactures a broad range of capacitor types, including the MAL223551003E3 Electric Double Layer Capacitors. Vishay is regarded for its commitment to providing components that meet stringent industry specifications and consumer needs, with a focus on high reliability and performance, as evidenced in the MAL223551003E3 model and its adherence to AEC-Q200 standards. This adherence makes its components particularly reliable for automotive applications and other high-reliability requirements.

Where to Find MAL223551003E3 by Vishay Intertechnologies

Interested parties can search for the MAL223551003E3 on findchips.com. This platform allows users to compare current stock levels and pricing across multiple distributors. For those looking for alternative options within the category of Special Capacitors, findchips.com provides a thorough listing of parts both from Vishay Intertechnologies and other manufacturers. Historically, MAL223551003E3 has been available at distributors such as Avnet Abacus, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, for up-to-date availability and pricing, one should verify this directly through findchips.com.

Compare pricing for MAL223551003E3 and other Special Capacitors at findchips.com